Parametric results for: APT100GT60JR under IGBTs

Filter Your Search

41 - 50 of 26,943 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IGB10N60TATMA1
Infineon Technologies AG
$0.7683 Buy No Yes Active 600 V 20 A N-CHANNEL YES SINGLE 2 1 POWER CONTROL SILICON 296 ns 21 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK GREEN, PLASTIC, TO-263, 3 PIN 4 not_compliant EAR99 Infineon
IGP06N60TXKSA1
Infineon Technologies AG
$0.7707 Buy Yes Yes Active 600 V 12 A N-CHANNEL NO SINGLE 3 1 MOTOR CONTROL SILICON 249 ns 17 ns TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB GREEN, PLASTIC, TO-220, 3 PIN 3 compliant EAR99 Infineon
STGD5H60DF
STMicroelectronics
$0.7941 Buy Yes Active 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 83 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-252 R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 compliant EAR99 STMicroelectronics
AOB10B60D
Alpha & Omega Semiconductor
$0.7958 Buy Yes Active 600 V 20 A N-CHANNEL YES 20 V 163 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99
STGB7H60DF
STMicroelectronics
$0.8016 Buy Yes Active 600 V 6.9 V 14 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS TO-263, D2PAK-3/2 compliant EAR99 STMicroelectronics
IKD15N60RATMA1
Infineon Technologies AG
$0.8166 Buy No Yes Active 600 V 5.7 V 30 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 250 W POWER CONTROL SILICON 430 ns 26 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 GREEN, PLASTIC, DPAK-3 3 not_compliant EAR99 Infineon
STGPL6NC60DI
STMicroelectronics
$0.8176 Buy Yes Obsolete 600 V 5.75 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 122 ns 10.5 ns TO-220AB R-PSFM-T3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3 compliant EAR99 STMicroelectronics
STGB6M65DF2
STMicroelectronics
$0.8218 Buy Yes Active 650 V 7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS TO-263, D2PAK-3/2 compliant EAR99 STMicroelectronics
AOTF10B60D2
Alpha & Omega Semiconductor
$0.8245 Buy Yes Active 600 V 23 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 31.2 W MOTOR CONTROL SILICON 95 ns 27 ns 1.8 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown
LGB15N41ATI
Littelfuse Inc
$0.8316 Buy Obsolete 440 V 1.9 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 15 µs 15 V 107 W 7 µs AUTOMOTIVE IGNITION SILICON 25 µs 15.5 µs 17 µs 9.5 µs TO-263AB R-PSSO-G2 AEC-Q101 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC unknown EAR99 2020-04-20