Filter Your Search
31 - 40 of 26,943 results
|
STGB5H60DF
STMicroelectronics
|
$0.7331 | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | BULK: 1000 | 20 V | 88 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||
![]() |
AOT5B65M1
Alpha & Omega Semiconductor
|
$0.7332 | Yes | Yes | Active | 650 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 161 ns | 21 ns | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220, 3 PIN | compliant | EAR99 | ||||||||||||||||||
|
STGD6NC60H-1
STMicroelectronics
|
$0.7341 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 62.5 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | 2.5 V | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | compliant | EAR99 | STMicroelectronics | |||||||||||
![]() |
STGD6NC60HDT4
STMicroelectronics
|
$0.7358 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | not_compliant | EAR99 | STMicroelectronics | TO-252AA | 3 | |||||||||
![]() |
STGF6NC60HD
STMicroelectronics
|
$0.7493 | Yes | Active | 600 V | 5.75 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 20 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | not_compliant | EAR99 | STMicroelectronics | TO-220AB | 3 | ||||||||
![]() |
STGD3HF60HDT4
STMicroelectronics
|
$0.7517 | Yes | Active | 600 V | 5.75 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 38 W | MOTOR CONTROL | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | not_compliant | EAR99 | STMicroelectronics | TO-252 | 3 | ||||||||
|
AOB5B60D
Alpha & Omega Semiconductor
|
$0.7598 | Yes | Active | 600 V | 10 A | N-CHANNEL | YES | 20 V | 82.4 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
![]() |
STGP8NC60KD
STMicroelectronics
|
$0.7611 | Yes | Active | 600 V | 6.5 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 65 W | POWER CONTROL | SILICON | 242 ns | 23 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | TO-220AB | 3 | |||||||||||
![]() |
IKP10N60TXKSA1
Infineon Technologies AG
|
$0.7628 | Yes | Yes | Active | 600 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | Infineon | TO-220AB | 3 | ||||||||||||
|
RGT8TM65DGC9
ROHM Semiconductor
|
$0.7650 | Yes | Active | 650 V | 5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 158 ns | 54 ns | TO-220AB | R-PSFM-T3 | e3 | 1 | -40 °C | 260 | 20 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220NFM, 3 PIN | not_compliant | EAR99 | ROHM Semiconductor | 2018-11-20 |