Parametric results for: 6MS20017E43W37032NOSA1 under IGBTs

Filter Your Search

21 - 30 of 26,943 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGP3HF60HD
STMicroelectronics
$0.6797 Yes Active 600 V 5.75 V 7.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 38 W POWER CONTROL SILICON 140 ns 15 ns 2.95 V TO-220AB R-PSFM-T3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN not_compliant EAR99 STMicroelectronics
IKD04N60RFATMA1
Infineon Technologies AG
$0.6816 No Yes Not Recommended 600 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 216 ns 18 ns TO-252 R-PSSO-G2 e3 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, DPAK-3 not_compliant EAR99 Infineon TO-252 3
STGP6M65DF2
STMicroelectronics
$0.6947 Yes Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
STGP7H60DF
STMicroelectronics
$0.7120 Yes Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
IGB20N60H3ATMA1
Infineon Technologies AG
$0.7123 No Yes Active 600 V 40 A N-CHANNEL YES SINGLE 2 1 POWER CONTROL SILICON 241 ns 31 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, TO-263, 3 PIN not_compliant EAR99 Infineon D2PAK 4
IKD10N60RATMA1
Infineon Technologies AG
$0.7172 No Yes Active 600 V 5.7 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 150 W POWER CONTROL SILICON 428 ns 24 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, DPAK-3 not_compliant EAR99 Infineon TO-252 3
IRG4RC10UDPBF
Infineon Technologies AG
$0.7177 Yes Obsolete 600 V 8.5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W POWER CONTROL SILICON 345 ns 56 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, DPAK-3 not_compliant EAR99 Infineon
STGD6M65DF2
STMicroelectronics
$0.7202 Yes Active 650 V 7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 not_compliant EAR99 STMicroelectronics DPAK
STGP4M65DF2
STMicroelectronics
$0.7208 Yes Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics TO-220AB
STGB6NC60HDT4
STMicroelectronics
$0.7241 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns R-PSSO-G2 e3 Not Qualified 150 °C 245 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS D2PAK-3 not_compliant EAR99 STMicroelectronics D2PAK 3