Filter Your Search
1 - 10 of 26,942 results
|
AOD5B65MQ1E
Alpha & Omega Semiconductor
|
$0.2496 Buy | Yes | Active | 650 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 52 W | POWER CONTROL | SILICON | 98 ns | 20 ns | 2.7 V | TO-252 | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | DPAK-3/2 | compliant | EAR99 | ||||||||||||||||
![]() |
AOTF5B65M1
Alpha & Omega Semiconductor
|
$0.4208 Buy | Yes | Active | 650 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 25 W | POWER CONTROL | SILICON | 157 ns | 21 ns | 1.98 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||
|
AOD6B65MQ1E
Alpha & Omega Semiconductor
|
$0.4301 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
AOTF5B60D
Alpha & Omega Semiconductor
|
$0.4418 Buy | Yes | Active | 600 V | 10 A | N-CHANNEL | NO | 20 V | 31.2 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
AOD5B65N1
Alpha & Omega Semiconductor
|
$0.4466 Buy | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
![]() |
IKD04N60RATMA1
Infineon Technologies AG
|
$0.4556 Buy | No | Yes | Active | 600 V | 5.7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 75 W | POWER CONTROL | SILICON | 342 ns | 20 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, DPAK-3 | not_compliant | EAR99 | Infineon | TO-252 | 3 | ||||||||
![]() |
IKP20N60H3XKSA1
Infineon Technologies AG
|
$0.4909 Buy | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 241 ns | 31 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | TO-220AB | 3 | ||||||||||||||
|
IRG4IBC10UDPBF
Infineon Technologies AG
|
$0.5459 Buy | Yes | Obsolete | 600 V | 6 V | 6.8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 210 ns | 20 V | 10 W | POWER CONTROL | SILICON | 345 ns | 56 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, FULL PACK-3 | compliant | EAR99 | Infineon | 1999-10-29 | ||||||||||
|
STGF6M65DF2
STMicroelectronics
|
$0.5459 Buy | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 24.2 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||
![]() |
IKD06N60RATMA1
Infineon Technologies AG
|
$0.5472 Buy | No | Yes | Active | 600 V | 5.7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 100 W | POWER CONTROL | SILICON | 335 ns | 22 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, DPAK-3 | not_compliant | EAR99 | Infineon | TO-252 | 3 |