Parametric results for: ISL9V5036S3ST under IGBTs

Filter Your Search

1 - 10 of 26,942 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOD5B65MQ1E
Alpha & Omega Semiconductor
$0.2496 Yes Active 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 52 W POWER CONTROL SILICON 98 ns 20 ns 2.7 V TO-252 R-PSSO-G2 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD DPAK-3/2 compliant EAR99
AOTF5B65M1
Alpha & Omega Semiconductor
$0.4208 Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 25 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown EAR99 Alpha & Omega Semiconductors
AOD6B65MQ1E
Alpha & Omega Semiconductor
$0.4301 Yes Active ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99
AOTF5B60D
Alpha & Omega Semiconductor
$0.4418 Yes Active 600 V 10 A N-CHANNEL NO 20 V 31.2 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99
AOD5B65N1
Alpha & Omega Semiconductor
$0.4466 Active ALPHA & OMEGA SEMICONDUCTOR LTD unknown
IKD04N60RATMA1
Infineon Technologies AG
$0.4556 No Yes Active 600 V 5.7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 75 W POWER CONTROL SILICON 342 ns 20 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, DPAK-3 not_compliant EAR99 Infineon TO-252 3
IKP20N60H3XKSA1
Infineon Technologies AG
$0.4909 Yes Yes Active 600 V 40 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 241 ns 31 ns TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-3 compliant EAR99 Infineon TO-220AB 3
IRG4IBC10UDPBF
Infineon Technologies AG
$0.5459 Yes Obsolete 600 V 6 V 6.8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST 210 ns 20 V 10 W POWER CONTROL SILICON 345 ns 56 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC, FULL PACK-3 compliant EAR99 Infineon 1999-10-29
STGF6M65DF2
STMicroelectronics
$0.5459 Yes Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24.2 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
IKD06N60RATMA1
Infineon Technologies AG
$0.5472 No Yes Active 600 V 5.7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 100 W POWER CONTROL SILICON 335 ns 22 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, DPAK-3 not_compliant EAR99 Infineon TO-252 3