Filter Your Search
71 - 80 of 26,943 results
|
IXYP10N65C3
IXYS Corporation
|
$0.9557 Buy | Yes | Transferred | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
![]() |
IKB10N60TATMA1
Infineon Technologies AG
|
$0.9568 Buy | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | Infineon | |||||||||||||
![]() |
IGP20N65F5XKSA1
Infineon Technologies AG
|
$0.9657 Buy | Yes | Yes | Active | 650 V | 42 A | N-CHANNEL | NO | SINGLE | 3 | 1 | POWER CONTROL | SILICON | 211 ns | 32 ns | TO-220AB | R-PSFM-T3 | e3 | -40 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-220, 3 PIN | ||||||||||||||||
|
STGF10H60DF
STMicroelectronics
|
$0.9707 Buy | Yes | Active | 600 V | 7 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 30 W | POWER CONTROL | SILICON | 214 ns | 26.8 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
STGP5H60DF
STMicroelectronics
|
$0.9886 Buy | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | TO-220, 3 PIN | STMicroelectronics | |||||||||||
![]() |
AOT20B65M1
Alpha & Omega Semiconductor
|
$0.9889 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||||||||
|
AOBS30B65LN
Alpha & Omega Semiconductor
|
$0.9898 Buy | Yes | Active | 650 V | 5.4 V | 60 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 30 V | 227 W | POWER CONTROL | SILICON | 122 ns | 52 ns | 2.35 V | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | 2018-08-13 | |||||||||||
![]() |
IGP20N60H3XKSA1
Infineon Technologies AG
|
$0.9980 Buy | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | POWER CONTROL | SILICON | 241 ns | 31 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | TO-220AB | GREEN, PLASTIC PACKAGE-3 | 3 | ||||||||||||||
|
RGT8BM65DGTL1
ROHM Semiconductor
|
$1.0006 Buy | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 30 V | 62 W | POWER CONTROL | SILICON | 140 ns | 53 ns | 2.1 V | TO-252 | R-PSSO-G2 | 1 | 175 °C | -40 °C | 260 | 20 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROHM CO LTD | unknown | TO-252GE, 3/2 PIN | ||||||||||||
|
STGP20H65FB2
STMicroelectronics
|
$1.0103 Buy | Yes | Obsolete | 650 V | 7 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 147 W | POWER CONTROL | SILICON | 178 ns | 26 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | TO-220, 3 PIN | STMicroelectronics | 2020-05-25 |