Parametric results for: fp25r12kt4b15bosa1 under IGBTs

Filter Your Search

61 - 70 of 26,943 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FGD2040G3-F085
onsemi
$0.9005 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed ONSEMI DPAK-3 369C EAR99 onsemi
STGD10NC60KDT4
STMicroelectronics
$0.9008 Yes Active 600 V 7 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 60 W POWER CONTROL SILICON 242 ns 23 ns R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252 EAR99 STMicroelectronics DPAK-3 3 not_compliant
STGD4M65DF2
STMicroelectronics
$0.9067 Yes Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK EAR99 STMicroelectronics DPAK-3/2 not_compliant 2016-11-23
STGF10M65DF2
STMicroelectronics
$0.9073 Yes Active 650 V 7 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 30 W POWER CONTROL SILICON 260 ns 27 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS EAR99 STMicroelectronics TO-220FP, 3 PIN compliant
IKD10N60RFATMA1
Infineon Technologies AG
$0.9088 No Yes Not Recommended 600 V 5.7 V 20 A N-CHANNEL YES 20 V 150 W e3 1 175 °C Tin (Sn) INFINEON TECHNOLOGIES AG EAR99 Infineon not_compliant
STGD5NB120SZT4
STMicroelectronics
$0.9215 Yes Active 1.2 kV 5 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 20 V 55 W POWER CONTROL SILICON 14.1 µs 850 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252AA EAR99 STMicroelectronics TO-252, DPAK-3 3 not_compliant
AOT8B65M3
Alpha & Omega Semiconductor
$0.9236 Yes Active 650 V 16 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 83 W POWER CONTROL SILICON 91 ns 20 ns 2.56 V TO-220AB R-PSFM-T3 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD EAR99 , unknown
STGP6NC60HD
STMicroelectronics
$0.9296 Yes Active 600 V 5.75 V 15 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB EAR99 STMicroelectronics TO-220, 3 PIN 3 not_compliant
IRGIB7B60KDPBF
Infineon Technologies AG
$0.9440 Yes Obsolete 600 V 5.5 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 56 ns 20 V 39 W 26 ns MOTOR CONTROL SILICON 220 ns 43 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG EAR99 Infineon TO-220AB, FULL PACK-3 compliant
STGP10NC60HD
STMicroelectronics
$0.9495 Yes Active 600 V 5.75 V 9 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 60 W MOTOR CONTROL SILICON 247 ns 19 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB EAR99 STMicroelectronics ROHS COMPLIANT PACKAGE-3 3 not_compliant