Filter Your Search
41 - 50 of 26,943 results
![]() |
IGP06N60TXKSA1
Infineon Technologies AG
|
$0.7707 Buy | Yes | Yes | Active | 600 V | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | |||||||||||||||||
![]() |
STGP8NC60KD
STMicroelectronics
|
$0.7714 Buy | Yes | Active | 600 V | 6.5 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 65 W | POWER CONTROL | SILICON | 242 ns | 23 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | STMicroelectronics | ||||||||||||||||
|
STGD5H60DF
STMicroelectronics
|
$0.7941 Buy | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | BULK: 1000 | 20 V | 83 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-252 | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||||||||
|
AOB10B60D
Alpha & Omega Semiconductor
|
$0.7958 Buy | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | 20 V | 163 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
STGB7H60DF
STMicroelectronics
|
$0.8016 Buy | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||||||||
![]() |
IKD15N60RATMA1
Infineon Technologies AG
|
$0.8166 Buy | No | Yes | Active | 600 V | 5.7 V | 30 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 250 W | POWER CONTROL | SILICON | 430 ns | 26 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | Infineon | |||||||||||||
![]() |
STGPL6NC60DI
STMicroelectronics
|
$0.8176 Buy | Yes | Obsolete | 600 V | 5.75 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 122 ns | 10.5 ns | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | STMicroelectronics | |||||||||||||||||
|
STGB6M65DF2
STMicroelectronics
|
$0.8218 Buy | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||||||||
|
AOTF10B60D2
Alpha & Omega Semiconductor
|
$0.8245 Buy | Yes | Active | 600 V | 23 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 31.2 W | MOTOR CONTROL | SILICON | 95 ns | 27 ns | 1.8 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | |||||||||||||||||||||
|
LGB15N41ATI
Littelfuse Inc
|
$0.8316 Buy | Obsolete | 440 V | 1.9 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 15 V | 107 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 25 µs | 15.5 µs | 17 µs | 9.5 µs | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | 2020-04-20 |