Parametric results for: 78253/55MVC-R under SMPS Transformers

Filter Your Search

81 - 90 of 6,637 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA1282NLT
Pulse Electronics Corporation
$1.8611 Yes Active 30 W 3.3 V 155 µH 200 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 57 V 33 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PH9085.011NLT
Pulse Electronics Corporation
$1.8691 Yes Active 1.02 mH SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL 1 1 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.08 mm 8.1 mm 7.1 mm PULSE ELECTRONICS CORP compliant EAR99
PH9185.034NLT
Pulse Electronics Corporation
$1.9055 Yes Active 3 W 750 µH SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL 1 1 TUV; UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 12.5 mm 13 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH9085.012NLT
Pulse Electronics Corporation
$1.9700 Yes Active 1.02 mH SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL 1 1 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.08 mm 8.1 mm 7.1 mm PULSE ELECTRONICS CORP compliant EAR99
PH9085.034NLT
Pulse Electronics Corporation
$1.9700 Yes Active 1.02 mH SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL 1 1 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.08 mm 8.1 mm 7.1 mm PULSE ELECTRONICS CORP compliant EAR99
PA2649NL
Pulse Electronics Corporation
$1.9971 Yes Yes Active 12 V 100.5 mH 200 kHz SMPS TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 57 V 33 V 2 1 85 °C -40 °C SURFACE MOUNT YES 12.45 mm 17.53 mm 13.44 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
78250C
Murata Manufacturing Co Ltd
$2.0125 Yes Active SMPS TRANSFORMER 1 1 e3 THROUGH HOLE MOUNT TUBE NO Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD compliant EAR99
78253/55C
Murata Manufacturing Co Ltd
$2.0125 Yes Active 1 W 5 V 5 V 600 µH 500 kHz SMPS TRANSFORMER 1 1 85 °C -40 °C THROUGH HOLE MOUNT TUBE NO 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD compliant
78253/55JC
Murata Power Solutions
$2.0280 Yes Active 1 W 5 V 570 µH 500 kHz SMPS TRANSFORMER 5 V 1 1 e3 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant
78253/55MC
Murata Manufacturing Co Ltd
$2.0705 Yes Not Recommended 1 W 5 V 5 V 600 µH 500 kHz SMPS TRANSFORMER 1 1 e3 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD CHIP compliant