Parametric results for: 78253/55MVC-R under SMPS Transformers

Filter Your Search

71 - 80 of 6,637 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA1835NLT
Pulse Electronics Corporation
$1.6648 Yes Active 3.3 V 4.5 µH 200 kHz SMPS TRANSFORMER LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO 36 V 9 V 3 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.43 mm 29.21 mm 21.84 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
SM13117EL
Bourns Inc
$1.6687 Yes Active 13 W 12 V 127 µH SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 72 V 36 V 1 1 e3 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES Tin (Sn) 12.7 mm 17.75 mm 13.5 mm BOURNS INC compliant EAR99 Bourns
760390015
Wurth Elektronik
$1.6816 Yes Active 3.3 V 5 V 475 µH 250 kHz 550 kHz SMPS TRANSFORMER 1 1 e2 AEC-Q200; CUL; UL 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver (Sn/Ag) 4.19 mm 7.14 mm 6.73 mm WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 Würth Elektronik
PA2437NL
Pulse Electronics Corporation
$1.6879 Yes Active 3.3 V 80 µH 250 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 60 V 36 V 3 1 130 °C -40 °C SURFACE MOUNT YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PAD001-T764117S
Bourns Inc
$1.6985 Yes Active 1 W 475 µH SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 1 1 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 4 mm 7.1 mm 6.55 mm BOURNS INC compliant Bourns
74087
Myrra
$1.7156 Yes Contact Manufacturer 24 W 15 V 9 V 1 mH SMPS TRANSFORMER 265 V 85 V 1 2 50 °C THROUGH HOLE MOUNT NO 22 mm 21 mm 21 mm MYRRA SAS unknown MYRRA
PA2431NLT
Pulse Electronics Corporation
$1.7232 Yes Active 5.1 V 429.3 µH 225 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER 60 V 30 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0367ANL
Pulse Electronics Corporation
$1.7233 Yes Active 18 µH SMPS TRANSFORMER LEANGTH AND BREADTH DIM INCLUDE TERMINAL ALSO, FLY BACK 1 1 130 °C -40 °C SURFACE MOUNT YES 5.2 mm 11.68 mm 11.68 mm PULSE ELECTRONICS CORP CHIP compliant EAR99
PA2467NLT
Pulse Electronics Corporation
$1.7406 Yes Yes Active 12 V 37 µH 250 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 57 V 37 V 2 1 e3 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES MATTE TIN OVER NICKEL 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
LPR6235-253PMLC
Coilcraft Inc
$1.7521 Yes Yes Not Recommended 25 µH SMPS TRANSFORMER TURNS RATIO: 1: 20 1 1 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES SILVER PALLADIUM PLATINUM 3.5 mm 6 mm 6 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99 COILCRAFT