Filter Your Search
51 - 60 of 6,637 results
|
PA5111.003NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 12 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5111.002NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 5 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5112.001NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 3.3 V | 173 µH | 140 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5112.003NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 12 V | 173 µH | 140 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5000.001NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 3.3 V | 100 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5111.001NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 3.3 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA5000.002NLT
Pulse Electronics Corporation
|
$1.1570 Buy | Yes | Active | 24 W | 5 V | 100 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | |||||||
|
PA1528ANL
Pulse Electronics Corporation
|
$1.2469 Buy | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 17 mm | 13 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
P1597NL
Pulse Electronics Corporation
|
$1.3829 Buy | Yes | Active | 2 kV | POWER TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TER... more | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 9 mm | 13 mm | 11.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
PA1528NL
Pulse Electronics Corporation
|
$1.4148 Buy | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |