Parametric results for: 78253/55MVC-R under SMPS Transformers

Filter Your Search

41 - 50 of 6,637 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PH0811CNL
Pulse Electronics Corporation
$1.0000 Yes Active 160 W 153 µH 200 kHz 700 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 3 2 125 °C -40 °C SURFACE MOUNT TRAY YES 10.1 mm 24.65 mm 21.59 mm PULSE ELECTRONICS CORP compliant EAR99
SM91047EL
Bourns Inc
$1.0000 Yes Active SMPS TRANSFORMER BOURNS INC compliant EAR99 Bourns
PH0815CNL
Pulse Electronics Corporation
$1.0000 Yes Active 160 W 327 µH 200 kHz 700 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 3 2 125 °C -40 °C SURFACE MOUNT TRAY YES 10.1 mm 24.65 mm 21.59 mm PULSE ELECTRONICS CORP compliant EAR99
PA5131.003NLT
Pulse Electronics Corporation
$1.0000 Yes Active 35 W 12 V 12 V 210 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 14.2 mm 13 mm PULSE ELECTRONICS CORP compliant
PA2364NL
Pulse Electronics Corporation
$1.0000 Yes Active 3.3 V 25.2 µH 250 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 20 V 10 V 2 1 130 °C -40 °C SURFACE MOUNT YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PH0804CNL
Pulse Electronics Corporation
$1.0000 Yes Active 160 W 275 µH 200 kHz 700 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 3 1 125 °C -40 °C SURFACE MOUNT TRAY YES 10.1 mm 24.65 mm 21.59 mm PULSE ELECTRONICS CORP compliant EAR99
PA2398NLT
Pulse Electronics Corporation
$1.0060 Yes Active 12 V 100 µH 250 kHz SMPS TRANSFORMER LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO 72 V 36 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.43 mm 29.21 mm 21.84 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
TGM-210NSRL
Halo Electronics Inc
$1.0193 Active 960 µH SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 1 1 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 8.13 mm 7.11 mm HALO ELECTRONICS INC unknown Halo Electronics
PA5000.003NLT
Pulse Electronics Corporation
$1.1570 Yes Active 24 W 12 V 100 µH 200 kHz SMPS TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 75 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 16.5 mm 17.5 mm 13.5 mm PULSE ELECTRONICS CORP compliant
PA5112.002NLT
Pulse Electronics Corporation
$1.1570 Yes Active 24 W 5 V 173 µH 140 kHz SMPS TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 265 V 85 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 16.5 mm 17.5 mm 13.5 mm PULSE ELECTRONICS CORP compliant