Parametric results for: 78253/55MVC-R under SMPS Transformers

Filter Your Search

31 - 40 of 6,637 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PH9185.038NLT
Pulse Electronics Corporation
$0.6993 Yes Active 3 W 310 µH SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL 1 1 TUV; UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 12.5 mm 13 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH9185.021NLT
Pulse Electronics Corporation
$0.6993 Yes Active 3 W 1.8 mH SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL 1 1 TUV; UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 12.5 mm 13 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PA3964.002NLT
Pulse Electronics Corporation
$0.7035 Yes Active 10 W 12 V 510 nH 200 kHz SMPS TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 14 V 10 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 7.1 mm 16.5 mm 15.6 mm PULSE ELECTRONICS CORP compliant EAR99
PA3964.001NLT
Pulse Electronics Corporation
$0.7035 Yes Active 10 W 12 V 15.6 µH 200 kHz SMPS TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 72 V 36 V 2 1 130 °C -40 °C SURFACE MOUNT TR YES 7.1 mm 16.5 mm 15.6 mm PULSE ELECTRONICS CORP compliant EAR99
PA2364NLT
Pulse Electronics Corporation
$0.7063 Yes Active 30 W 3.3 V 25.2 µH 250 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 20 V 10 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PAD001-T764120S
Bourns Inc
$0.7415 Yes Active 1 W 475 µH SMPS TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 1 1 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 4 mm 7.1 mm 6.55 mm BOURNS INC compliant Bourns
PA1137NLT
Pulse Electronics Corporation
$0.9539 Yes Active 13.5 W 5 V 126.7 µH 200 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 57 V 33 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PA2437NLT
Pulse Electronics Corporation
$0.9820 Yes Active 3.3 V 80 µH 250 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 60 V 36 V 3 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PA5131.004NLT
Pulse Electronics Corporation
$1.0000 Yes Active 35 W 3.3 V 3.3 V 13 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 9 V 2 2 130 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 14.2 mm 13 mm PULSE ELECTRONICS CORP compliant
PH0802CNL
Pulse Electronics Corporation
$1.0000 Yes Obsolete 160 W 194 µH 200 kHz 700 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 3 1 125 °C -40 °C SURFACE MOUNT TRAY YES 10.1 mm 24.65 mm 21.59 mm PULSE ELECTRONICS CORP compliant EAR99