Filter Your Search
21 - 30 of 6,637 results
|
PA2362NLT
Pulse Electronics Corporation
|
$0.6909 Buy | Yes | Active | 5 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 30 V | 20 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
PA3855.001NLT
Pulse Electronics Corporation
|
$0.6909 Buy | Yes | Active | 70 W | 3.3 V | 3.3 V | 54 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ||||
|
PA3855.002NLT
Pulse Electronics Corporation
|
$0.6909 Buy | Yes | Active | 70 W | 5 V | 5 V | 48 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 14 mm | 17.65 mm | 14.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA3965.002NLT
Pulse Electronics Corporation
|
$0.6931 Buy | Yes | Active | 10 W | 5 V | 680 µH | 100 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA2363NLT
Pulse Electronics Corporation
|
$0.6950 Buy | Yes | Active | 30 W | 5 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V | 10 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA2194NLT
Pulse Electronics Corporation
|
$0.6982 Buy | Yes | Active | 15 W | 5 V | 617.4 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA2204NLT
Pulse Electronics Corporation
|
$0.6982 Buy | Yes | Active | 3.3 V | 5 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 14 V | 10 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
PA2271NLT
Pulse Electronics Corporation
|
$0.6982 Buy | Yes | Active | 13 W | 5 V | 10 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 7 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA3342NLT
Pulse Electronics Corporation
|
$0.6987 Buy | Yes | Active | 60 W | 12 V | 5 V | 90 µH | 400 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.07 mm | 17.65 mm | 14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PH9185.083NLT
Pulse Electronics Corporation
|
$0.6993 Buy | Yes | Active | 3 W | 2.35 mH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |