Parametric results for: POE300F-24LD under SMPS Transformers

Filter Your Search

11 - 20 of 6,638 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA5100.002NLT
Pulse Electronics Corporation
$0.6860 Buy Yes Active 27 W 5 V 180 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5100.004NLT
Pulse Electronics Corporation
$0.6860 Buy Yes Active 27 W 3.3 V 11 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 9 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5099.001NLT
Pulse Electronics Corporation
$0.6860 Buy Yes Active 17 W 3.3 V 80 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5100.003NLT
Pulse Electronics Corporation
$0.6860 Buy Yes Active 27 W 12 V 180 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA2725NLT
Pulse Electronics Corporation
$0.6869 Buy Yes Active 60 W 7.5 V 5.3 V 139.5 µH 200 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 57 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 12.07 mm 17.65 mm 14 mm PULSE ELECTRONICS CORP compliant EAR99
PA3242NLT
Pulse Electronics Corporation
$0.6869 Buy Yes Active 60 W 3.3 V 9.9 V 220 µH 100 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 57 V 33 V 1 3 130 °C -40 °C SURFACE MOUNT TR YES 12.07 mm 17.65 mm 14 mm PULSE ELECTRONICS CORP compliant EAR99
PA3642NLT
Pulse Electronics Corporation
$0.6869 Buy Yes Active 60 W 10 V 5 V 37.9 µH 275 kHz SMPS TRANSFORMER LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO 57 V 33 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 12.07 mm 17.65 mm 14 mm PULSE ELECTRONICS CORP compliant EAR99
PA1861NLT
Pulse Electronics Corporation
$0.6891 Buy Yes Active 11 W 3.3 V 115.5 µH 200 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 57 V 33 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA1267NLT
Pulse Electronics Corporation
$0.6896 Buy Yes Active 11 W 3.3 V 155.5 µH 200 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER 57 V 33 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA3855.004NLT
Pulse Electronics Corporation
$0.6909 Buy Yes Active 70 W 3.3 V 3.3 V 21 µH 200 kHz SMPS TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 9 V 2 2 130 °C -40 °C SURFACE MOUNT TR YES 14 mm 17.65 mm 14.5 mm PULSE ELECTRONICS CORP compliant EAR99