Filter Your Search
81 - 90 of 6,518 results
|
74030
Myrra
|
$1.8800 | Yes | Contact Manufacturer | 30 W | 24 V | 750 mH | SMPS TRANSFORMER | 130 V | 65 V | 1 | 2 | THROUGH HOLE MOUNTED | NO | 26.5 mm | 22.5 mm | 26.5 mm | MYRRA SAS | unknown | EAR99 | MYRRA | ||||||||||||
|
PH9085.012NLT
Pulse Electronics Corporation
|
$1.9700 | Yes | Active | 1.02 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||
|
PH9085.034NLT
Pulse Electronics Corporation
|
$1.9700 | Yes | Active | 1.02 mH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||
|
PA2649NL
Pulse Electronics Corporation
|
$1.9971 | Yes | Yes | Active | 12 V | 100.5 mH | 200 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.45 mm | 17.53 mm | 13.44 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | |||||||
|
78250C
Murata Manufacturing Co Ltd
|
$2.0125 | Yes | Active | SMPS TRANSFORMER | 1 | 1 | e3 | THROUGH HOLE MOUNT | TUBE | NO | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | |||||||||||||||
|
78253/55C
Murata Manufacturing Co Ltd
|
$2.0125 | Yes | Active | 1 W | 5 V | 5 V | 600 µH | 500 kHz | SMPS TRANSFORMER | 1 | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | TUBE | NO | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | |||||||||||
|
78253/55JC
Murata Power Solutions
|
$2.0280 | Yes | Active | 1 W | 5 V | 570 µH | 500 kHz | SMPS TRANSFORMER | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA POWER SOLUTIONS INC | compliant | ROHS COMPLIANT | ||||||||
|
78253/55MC
Murata Manufacturing Co Ltd
|
$2.0705 | Yes | Not Recommended | 1 W | 5 V | 5 V | 600 µH | 500 kHz | SMPS TRANSFORMER | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | ||||||||
|
PA2369NL
Pulse Electronics Corporation
|
$2.0861 | Yes | Active | 5 V | 37 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 37 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | ||||||||
|
PA2467NL
Pulse Electronics Corporation
|
$2.0950 | Yes | Active | 12 V | 37 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 37 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT |