Filter Your Search
61 - 70 of 6,502 results
|
P1597NL
Pulse Electronics Corporation
|
$1.3829 | Yes | Active | 2 kV | POWER TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TER... more | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 9 mm | 13 mm | 11.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||
|
PA1528NL
Pulse Electronics Corporation
|
$1.4148 | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | ||||||||||||
|
PA2328NL
Pulse Electronics Corporation
|
$1.4475 | Yes | Active | 5 V | 100 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | |||||||||||||
|
PA1136NL
Pulse Electronics Corporation
|
$1.4857 | Yes | Active | 13.5 W | 3.3 V | 126.7 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | ||||||||||||
|
PH9185.034NLT
Pulse Electronics Corporation
|
$1.5461 | Yes | Active | 3 W | 750 µH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||||||||||
|
760390013
Wurth Elektronik
|
$1.6296 | Yes | Active | 3.3 V | 5 V | 475 µH | 250 kHz | 550 kHz | SMPS TRANSFORMER | 1 | 1 | e2 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 4.19 mm | 7.14 mm | 6.73 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | Würth Elektronik | |||||||||||
|
760390014
Wurth Elektronik
|
$1.6550 | Yes | Active | 5 V | 475 µH | 300 kHz | 620 kHz | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDING TERMINALS | 1 | 1 | e2 | AEC-Q200; CUL; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 4.19 mm | 7.14 mm | 6.73 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | Würth Elektronik | CHIP | ||||||||||
|
74089
Myrra
|
$1.6552 | Yes | Contact Manufacturer | 20 W | 7.5 V | 3 V | 1.3 mH | SMPS TRANSFORMER | 265 V | 85 V | 1 | 2 | 50 °C | THROUGH HOLE MOUNT | NO | 22 mm | 21 mm | 21 mm | MYRRA SAS | unknown | |||||||||||||||||
|
PA1835NLT
Pulse Electronics Corporation
|
$1.6648 | Yes | Active | 3.3 V | 4.5 µH | 200 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 36 V | 9 V | 3 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ROHS COMPLIANT | ||||||||||||
|
SM13117EL
Bourns Inc
|
$1.6687 | Yes | Active | 13 W | 12 V | 127 µH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 72 V | 36 V | 1 | 1 | e3 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin (Sn) | 12.7 mm | 17.75 mm | 13.5 mm | BOURNS INC | compliant | EAR99 | Bourns |