Filter Your Search
91 - 100 of 6,525 results
|
POE012-PD13120S
Bourns Inc
|
$2.2298 Buy | Yes | Active | 12 W | 12 V | 12 V | 12 V | 127 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 14.5 mm | 16.2 mm | 14 mm | BOURNS INC | CHIP | compliant | Bourns | ||||||||
|
PA2047NLT
Pulse Electronics Corporation
|
$2.2413 Buy | Yes | Active | 5 V | 3.3 V | 7.2 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 36 V | 9 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PA1276NLT
Pulse Electronics Corporation
|
$2.2644 Buy | Yes | Active | 13.5 W | 12 V | 77.4 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | Pulse Electronics | EAR99 | ||||||||
|
PA1825NL
Pulse Electronics Corporation
|
$2.2650 Buy | Yes | Active | 5 W | 8 V | 5 V | 24.5 µH | 300 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 36 V | 18 V | 1 | 3 | 130 °C | -40 °C | SURFACE MOUNT | YES | 9.27 mm | 13.34 mm | 10.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
PA2455NL
Pulse Electronics Corporation
|
$2.2650 Buy | Yes | Active | 12 V | 24 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 30 V | 20 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | Pulse Electronics | EAR99 | ||||||||||
|
PGT6466NLT
Pulse Electronics Corporation
|
$2.2980 Buy | Yes | Active | 12.5 W | 5 V | 15 V | 1.8 µH | 500 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 28 V | 6 V | 1 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 11 mm | 16.5 mm | 16.3 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | |||||||||
|
PAD001-T764120S
Bourns Inc
|
$2.3272 Buy | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns | ||||||||||||||
|
PGT6465NLT
Pulse Electronics Corporation
|
$2.3392 Buy | Yes | Active | 12.5 W | 5 V | 13 V | 205 µH | 133 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 820 V | 70 V | 1 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 11 mm | 16.5 mm | 16.3 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | |||||||||
|
PH9185.012NLT
Pulse Electronics Corporation
|
$2.3722 Buy | Yes | Active | 3 W | 450 µH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | EAR99 | ||||||||||||
|
P1597NLT
Pulse Electronics Corporation
|
$2.3791 Buy | Yes | Active | 2 kV | POWER TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TER... more | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 9 mm | 13 mm | 11.5 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | EAR99 |