Filter Your Search
11 - 20 of 6,921 results
|
BALF-NRG-02J5
STMicroelectronics
|
$0.1895 Buy | End Of Life | RF TRANSFORMER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||
|
BALF-NRG-01D3
STMicroelectronics
|
$0.1992 Buy | Yes | Active | -1.1 dB | RF TRANSFORMER | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 630 µm | 1.4 mm | 850 µm | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | ||||||
|
LDB212G4005C-001
Murata Manufacturing Co Ltd
|
$0.2064 Buy | Yes | Yes | Obsolete | 0.9 dB | RF TRANSFORMER | 2.5 GHz | 2.3 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin (Sn) | 950 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | CHIP | |||||
|
HHM1776B2
TDK Corporation
|
$0.2068 Buy | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 894 MHz | 824 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | TDK | EAR99 | ROHS COMPLIANT | |||||
|
BAL-NRF01D3
STMicroelectronics
|
$0.2131 Buy | Yes | Active | 2.25 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES WITH TERMINAL | 2.54 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 630 µm | 1.47 mm | 1.01 mm | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | CHIP, LEAD FREE | |||
![]() |
0900BL18B100E
Johanson Technology Inc
|
$0.2159 Buy | Yes | Active | 1 dB | RF TRANSFORMER | 1 GHz | 800 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | 850 µm | 3.2 mm | 1.6 mm | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | ||||||||
|
BAL-CC25-01D3
STMicroelectronics
|
$0.2166 Buy | Yes | Obsolete | 0.66 dB | RF TRANSFORMER | 2.507 GHz | 2.379 GHz | 125 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 690 µm | 990 µm | 990 µm | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | |||||||
|
2500BL14M100T
Johanson Technology Inc
|
$0.2200 Buy | Yes | Active | 1.2 dB | RF TRANSFORMER | 2.7 GHz | 2.3 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 600 µm | 1.6 mm | 800 µm | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | EAR99 | |||||||
|
0900PC15D0043001E
Johanson Technology Inc
|
$0.2372 Buy | Active | 1.8 dB | RF TRANSFORMER | 5.208 GHz | e4 | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | Silver (Ag) | 800 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | unknown | JOHANSON TECHNOLOGY | ||||||||
|
HHM1776B3
TDK Corporation
|
$0.2475 Buy | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 960 MHz | 880 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | TDK | EAR99 | ROHS COMPLIANT |