Filter Your Search
41 - 50 of 6,921 results
|
ATB2012V-75011-T01
TDK Corporation
|
$0.4267 | Yes | Active | 20 V | 1.2 dB | RF TRANSFORMER | 50 MHz | AEC-Q200 | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 1.2 mm | 2 mm | 1.2 mm | TDK CORP | unknown | TDK | |||||||
|
DXW21BN7511TL
Murata Manufacturing Co Ltd
|
$0.4582 | Yes | Active | 20 V | 1 dB | RF TRANSFORMER | 1.2 GHz | 50 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 1.2 mm | 2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | EAR99 | ||||||
|
BAL-WILC10-01D3
STMicroelectronics
|
$0.4653 | Yes | Active | 0.8 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 2.5 GHz | 2.4 GHz | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 630 µm | 946 µm | 946 µm | STMICROELECTRONICS | compliant | STMicroelectronics | CHIP | ||||||
|
0915BM15A0001E
Johanson Technology Inc
|
$0.4975 | Yes | Active | 2 dB | RF TRANSFORMER | 928 MHz | 902 MHz | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | 700 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | EAR99 | |||||||
|
HHM17139B2
TDK Corporation
|
$0.4999 | Yes | Yes | Active | 0.7 dB | RF TRANSFORMER | 2.6 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1.6 mm | 800 µm | TDK CORP | compliant | TDK | EAR99 | |||||||
|
0868BM15C0001E
Johanson Technology Inc
|
$0.5008 | Yes | Active | 2.1 dB | RF TRANSFORMER | 873 MHz | 863 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | 700 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | EAR99 | |||||||
|
DXW21BN7511SL
Murata Manufacturing Co Ltd
|
$0.5234 | Yes | Yes | Active | 20 V | 1.4 dB | RF TRANSFORMER | 1.5 GHz | 1 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | 1.2 mm | 2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | EAR99 | |||||
|
2450BM14A0002T
Johanson Technology Inc
|
$0.5286 | Yes | Active | 2 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | EAR99 | |||||||
|
BALFLB-WL-08D3
STMicroelectronics
|
$0.5920 | Yes | Active | 2.2 dB | RF TRANSFORMER | 510 MHz | 470 MHz | 105 °C | -40 °C | SURFACE MOUNT | TR | YES | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||
|
BALFLB-WL-09D3
STMicroelectronics
|
$0.5955 | Yes | Active | 2.15 dB | RF TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 470 MHz | 105 °C | -40 °C | SURFACE MOUNT | TR | YES | 630 µm | 2.13 mm | 1.83 mm | STMICROELECTRONICS | compliant | STMicroelectronics |