Parametric results for: tc1-1-13mg2+ under RF Transformers

Filter Your Search

21 - 30 of 6,921 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1600BL15B050E
Johanson Technology Inc
$0.2490 Buy Yes Active 1 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 1.5 GHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES 990 µm 2.1 mm 1.35 mm JOHANSON TECHNOLOGY INC CHIP compliant EAR99 JOHANSON TECHNOLOGY
6750BL14A0050T
Johanson Technology Inc
$0.2530 Buy Yes Active 1.5 dB RF TRANSFORMER e3 85 °C -40 °C SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 600 µm 1.6 mm 800 µm JOHANSON TECHNOLOGY INC CHIP compliant JOHANSON TECHNOLOGY
1600BL15B100E
Johanson Technology Inc
$0.2530 Buy Yes Active 1 dB RF TRANSFORMER 1.7 GHz 1.5 GHz 85 °C -40 °C SURFACE MOUNT TR YES 850 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC CHIP compliant EAR99 JOHANSON TECHNOLOGY
6750BL14A0100T
Johanson Technology Inc
$0.2530 Buy Yes Active 1.5 dB RF TRANSFORMER 4.9 GHz e3 85 °C -40 °C SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 600 µm 1.6 mm 800 µm JOHANSON TECHNOLOGY INC CHIP compliant JOHANSON TECHNOLOGY
BALF-SPI-01D3
STMicroelectronics
$0.2588 Buy Yes Active -2 dB RF TRANSFORMER 956 MHz 779 MHz 85 °C -40 °C SURFACE MOUNT TR YES 710 µm 2 mm 1.45 mm STMICROELECTRONICS compliant EAR99 STMicroelectronics
5400BL15B200E
Johanson Technology Inc
$0.2656 Buy Yes Active 1 dB RF TRANSFORMER 5.875 GHz 4.9 GHz e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin (Sn) 900 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC compliant EAR99 JOHANSON TECHNOLOGY
HHM1564A4
TDK Corporation
$0.2685 Buy Yes Yes Not Recommended 1 dB RF TRANSFORMER 824 MHz 85 °C -40 °C SURFACE MOUNT YES 950 µm 2 mm 1.25 mm TDK CORP compliant EAR99 TDK
BAL-NRF02D3
STMicroelectronics
$0.2818 Buy Yes Active 1.9 dB RF TRANSFORMER HEIGHT DIMENSION INCLUDES WITH TERMINALS 2.54 GHz 2.4 GHz e1 105 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Silver/Copper (Sn/Ag/Cu) 640 µm 1.4 mm 860 µm STMICROELECTRONICS LEAD FREE compliant EAR99 STMicroelectronics
2450BM15A0002E
Johanson Technology Inc
$0.3106 Buy Yes Active 1.7 dB RF TRANSFORMER 2.5 GHz 2.4 GHz 125 °C -40 °C SURFACE MOUNT TR YES 710 µm 2.01 mm 1.24 mm JOHANSON TECHNOLOGY INC compliant EAR99 JOHANSON TECHNOLOGY
BALF-NRF01D3
STMicroelectronics
$0.3157 Buy Yes Active 1.46 dB RF TRANSFORMER 2.54 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR YES 630 µm 1.5 mm 1 mm STMICROELECTRONICS compliant EAR99 STMicroelectronics