Filter Your Search
1 - 10 of 17,269 results
|
SM353230-181N7Y
Bourns Inc
|
$0.4075 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||||||||
|
SM453229-231N7Y
Bourns Inc
|
$0.4407 | Yes | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | CHIP | unknown | Bourns | EAR99 | ||||||||||
|
SM453229-381N7Y
Bourns Inc
|
$0.4690 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | EAR99 | |||||||||||||
|
SM453230-181N7Y
Bourns Inc
|
$0.5136 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||||||||
|
78602/9JC
Murata Power Solutions
|
$0.5171 | Yes | Active | 1:1:1 | 1 kV | 10 mH | PULSE TRANSFORMER | CENTER TAPPED SECONDARY | GENERAL PURPOSE | 56 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.65 mm | 9.52 mm | L9.52XB9.0XH6.65 (mm) | 9 mm | MURATA POWER SOLUTIONS INC | ROHS COMPLIANT | compliant | |||||||||||
|
ALANC001G1-EADT
Abracon Corporation
|
$0.5841 | Active | 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown | ABRACON | |||||||||||||||
|
23Z104SMNLT
Pulse Electronics Corporation
|
$0.6921 | Yes | Yes | Active | 1:1 | 500 V | 68 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | SURFACE MOUNT | TAPE & REEL | YES | 5.588 mm | 15.73 mm | 6.223 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | Pulse Electronics | EAR99 | ||||||||||||
|
ALANC001G2-EADT
Abracon Corporation
|
$0.6995 | Active | 1CT:1CT | 1.5 kV | 180 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown | ABRACON | |||||||||||||||
|
PA1323NLT
Pulse Electronics Corporation
|
$0.7105 | Yes | Active | 1:1 | 1.5 kV | 1.25 Ω | 600 µH | 50 kHz | PULSE TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | GATE DRIVE | 21.7 V-us | 1 | 1 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 9.5 mm | 7.1 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | Pulse Electronics | EAR99 | ||||||
|
ALANC002G1-EADT
Abracon Corporation
|
$0.7296 | Active | 1CT:1CT | 1.5 kV | 150 µH | DATACOM TRANSFORMER | 2.5G BASE-T; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.6 mm | 3.4 mm | ABRACON LLC | unknown |