Parametric results for: hx5008nlt under Pulse/Datacom Transformers

Filter Your Search

11 - 20 of 17,269 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
78615/9JC-R
Murata Manufacturing Co Ltd
$0.7362 Buy Yes Active 1CT:1CT 1 kV 10 mH PULSE TRANSFORMER CENTER TAPPED SECONDARY GENERAL PURPOSE 56 V-us 1 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.65 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD ROHS COMPLIANT compliant
78602/1JC-R
Murata Manufacturing Co Ltd
$0.7362 Buy Yes Active 1:1:1 1 kV 1.89 mH PULSE TRANSFORMER CENTER TAPPED SECONDARY GENERAL PURPOSE 20 V-us 1 e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) 6.65 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD ROHS COMPLIANT compliant
HX2260FNLT
Pulse Electronics Corporation
$0.8036 Buy Yes Not Recommended 1:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT TR YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
B82804A0354A110
TDK Electronics
$0.8190 Buy Yes Active 1:1 350 µH PULSE TRANSFORMER GATE DRIVE 25.8 V-us 1 e3 125 °C -40 °C SURFACE MOUNT TR, BLISTER, 13 INCH YES Tin (Sn) 5.4 mm 6.7 mm 6.1 mm EPCOS AG not_compliant EAR99
ALT3232M-151-T001
TDK Corporation
$0.8513 Buy Yes Active 1CT:1CT 150 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 3.2 mm 3.2 mm TDK CORP compliant EAR99 TDK
SM453230-121N7Y
Bourns Inc
$0.8728 Buy Yes Active 1:1 1.5 kV 120 µH DATACOM TRANSFORMER 10G BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC CHIP compliant Bourns
ALANS100X1-2F10LT
Abracon Corporation
$0.8890 Buy Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 125 °C -55 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
ALT4532M-201-T001
TDK Corporation
$0.9247 Buy Yes Active 1CT:1CT 200 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT4532P-181-T05G
TDK Corporation
$0.9840 Buy Yes Active 1CT:1CT 180 µH DATACOM TRANSFORMER 1000 BASE-T; 2.5/5G BASE-T; LAN 1 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALANS100X1-2F10JT
Abracon Corporation
$0.9935 Buy Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99