Parametric results for: Current Sense Transformers

Filter Your Search

1 - 10 of 2,430 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PM2165.125NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:125 3 mH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PM2165.020NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:20 80 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PM2165.040NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:40 320 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PM2165.050NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:50 500 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PM2165.060NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:60 720 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PM8208NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:100 5.5 Ω 2 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH DIM INCLUDES TERMINAL ALSO 10 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99 CHIP
PM2165.070NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:70 980 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PM2165.030NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:30 180 µH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PM2165.100NL
Pulse Electronics Corporation
$0.9944 Yes Active 1:100 2 mH 20 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 130 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
53050C
Murata Manufacturing Co Ltd
$1.2336 Yes Yes Active 1:50 50 Ω 500 µH 50 kHz 500 kHz CURRENT SENSE TRANSFORMER 5300 LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e3 125 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.4 mm 8.3 mm L8.3XB7.2XH5.4 (mm) 7.2 mm MURATA MANUFACTURING CO LTD compliant CHIP