Filter Your Search
1 - 10 of 17,113 results
|
FFB0812SH
Delta Electronics Inc
|
$1.0000 | Yes | Active | 12 V | 500 mA | DC FAN | APPROVAL: CE | 67.02 CFM | 70000 h | 48.6 dB | 9.955 mmH2O | 6 W | 4500 rpm | CSA;UL;VDE | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 3.15 mm | 115 g | 3.15 mm | 1 mm | DELTA ELECTRONICS INC | unknown | ||||
|
2004KL-01W-B30-B00
NMB Technologies Corporation
|
$1.0000 | Active | 5 V | 100 mA | DC FAN | 6.4 CFM | 60000 h | 23 dB | 1.52 mmH2O | 500 mW | 3500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 50 mm | 20 g | 10 mm | 50 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||
|
FFB0412SHN-F00
Delta Electronics Inc
|
$1.0000 | Active | 12 V | DC FAN | 24 CFM | 54.3 dB | 27.3 mmH2O | 13000 rpm | UL, CSA | AXIAL | BALL | 40 mm | 32 g | 28 mm | 40 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | |||||||||||
![]() |
6314H
ebm-papst
|
$1.0000 | Yes | Active | 24 V | 1.8 A | DC FAN | 320.77 CFM | 42500 h | 58 dB | 31 W | 5000 rpm | 65 °C | -20 °C | BALL | 825 g | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | |||||||||||
|
MC34112
SPC Multicomp
|
$1.0000 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||||||
|
3218J/2H4P
ebm-papst
|
$1.0000 | Yes | Active | 48 V | DC FAN | 165 CFM | 73 dB | 50 W | 13000 rpm | 70 °C | -20 °C | POLYAMIDE | TUBEAXIAL | BALL | 92 mm | 281.227 g | 38 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||||||||
![]() |
AFB0412VHA-AF00
Delta Electronics Inc
|
$1.0000 | Yes | Yes | Active | 12 V | 120 mA | DC FAN | APPROVAL: VDE | 9.254 CFM | 70000 h | 40 dB | 6.16 mmH2O | 1.44 W | 8000 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 14 g | 10 mm | 40 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | ||
|
MC002691
SPC Multicomp
|
$1.0000 | Yes | Active | DC FAN | MULTICOMP PRO | unknown | |||||||||||||||||||||||
|
612F/2-638
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 90 mA | DC FAN | 17.1 CFM | 20000 h | 27 dB | 1 W | 3900 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | SLEEVE | 60 mm | 15 mm | 60 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ebm-papst | |||||||
|
MC34110
SPC Multicomp
|
$1.0000 | Active | DC BLOWER | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro |