Filter Your Search
41 - 50 of 17,113 results
|
MF40100V1-1000U-G99
SUNON USA
|
$2.8578 | Yes | Active | 5 V | 136 mA | DC FAN | APPROVALS: TUV; UL | 8 CFM | 70000 h | 27.3 dB | 4.826 mmH2O | 680 mW | 7000 rpm | CE; CUR | 70 °C | -10 °C | THERMOPLASTIC PBT | AXIAL | VAPO | 40 mm | 15.6 g | 40 mm | 10 mm | SUNON INC | compliant | SUNON | ||||
|
MB45101V2-000U-A99
SUNON USA
|
$2.9503 | Yes | Obsolete | 12 V | 105 mA | DC FAN | APPROVAL: UL | 9.2 CFM | 70000 h | 27 dB | 3.048 mmH2O | 1.26 W | 5000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 18.5 g | 10 mm | 45 mm | SUNON INC | compliant | SUNON | |||
|
EE60251S1-1000U-999
SUNON USA
|
$2.9556 | Yes | Active | 12 V | 122 mA | DC FAN | APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL | 23.5 CFM | 27 dB | 5.33 mmH2O | 1.47 W | 4500 rpm | CCC;CE;CUL | SLEEVE | 60 mm | 45 g | 60 mm | 25 mm | SUNON INC | compliant | SUNON | |||||||||
![]() |
HA40101V4-1000U-A99
SUNON USA
|
$2.9804 | Yes | Yes | Active | 12 V | 38 mA | DC FAN | APPROVAL: TUV | 5.4 CFM | 70000 h | 15.7 dB | 2.286 mmH2O | 460 mW | 5000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYETHYLENE PBT | VAPO | 40 mm | 15.4 g | 40 mm | 10 mm | SUNON INC | compliant | SUNON | ||||
|
ME45100V1-000U-A99
SUNON USA
|
$3.0675 | Yes | Obsolete | 5 V | 223 mA | DC FAN | APPROVALS: TUV; UL | 11 CFM | 70000 h | 32 dB | 4.32 mmH2O | 1.12 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 16 g | 10 mm | 45 mm | SUNON INC | compliant | SUNON | |||
|
MF30100V1-1000U-A99
SUNON USA
|
$3.0786 | Yes | Active | 5 V | 138 mA | DC FAN | APPROVALS: TUV; UL | 5.5 CFM | 70000 h | 23 dB | 5.08 mmH2O | 690 mW | 11000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 30 mm | 7.8 g | 10 mm | 30 mm | SUNON INC | compliant | SUNON | ||||
|
MF50151V2-1000U-A99
SUNON USA
|
$3.0831 | Yes | Active | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.318 mmH2O | 600 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant | SUNON | ||||
|
AFB03512HA
Delta Electronics Inc
|
$3.1232 | Yes | Active | 12 V | DC FAN | 5.5 CFM | 22 dB | 2.7 mmH2O | 7000 rpm | UL, CSA | AXIAL | BALL | 35 mm | 10 g | 10 mm | 35 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||
|
EFB0412HD
Delta Electronics Inc
|
$3.1671 | Active | 12 V | 120 mA | DC FAN | APPROVAL: VDE | 8.54 CFM | 70000 h | 32 dB | 7.69 mmH2O | 1.44 W | 7600 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 33 g | 40 mm | 10 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | |||||
![]() |
MF40101V2-1000U-A99
SUNON USA
|
$3.3358 | Yes | Yes | Active | 12 V | 40 mA | DC FAN | APPROVALS: TUV; UL; VDE | 7 CFM | 20.6 dB | 3.047 mmH2O | 480 mW | 5800 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 15.6 g | 10 mm | 40 mm | SUNON INC | compliant | SUNON |