Filter Your Search
31 - 40 of 17,113 results
|
MC002109
SPC Multicomp
|
$1.9796 | Active | DC FAN | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||
|
MF50100V1-1000U-A99
SUNON USA
|
$1.9949 | Active | 5 V | 179 mA | DC FAN | APPROVAL: TUV; UKCA | 13.8 CFM | 70000 h | 30.7 dB | 3.81 mmH2O | 900 mW | 5800 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYETHYLENE PBT | VAPO | 50 mm | 19.5 g | 10 mm | 50 mm | SUNON INC | unknown | SUNON | ||||
|
MC002110
SPC Multicomp
|
$2.0842 | Active | DC FAN | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||
|
MC002105
SPC Multicomp
|
$2.1625 | Yes | Active | 12 V | 160 mA | DC FAN | 9.16 CFM | 30000 h | 36.31 dB | 6.73 mmH2O | 1.44 W | 8000 rpm | 70 °C | -10 °C | PBT | AXIAL | SLEEVE | 40 mm | 20 mm | 40 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||
|
MC011509
SPC Multicomp
|
$2.1644 | Active | DC FAN | MULTICOMP PRO | unknown | |||||||||||||||||||||||
|
ME80201V1-000U-A99
SUNON USA
|
$2.4912 | Yes | Obsolete | 12 V | 150 mA | DC FAN | APPROVAL: TUV; UL | 36 CFM | 70000 h | 38 dB | 4.57 mmH2O | 1.8 W | 3300 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 80 mm | 66 g | 20 mm | 80 mm | SUNON INC | compliant | SUNON | |||
|
MC011494
SPC Multicomp
|
$2.5311 | Active | DC FAN | MULTICOMP PRO | unknown | |||||||||||||||||||||||
|
109P0424G3013
Sanyo-Denki Co Ltd
|
$2.5990 | Yes | Active | 24 V | 190 A | DC FAN | 14.7 CFM | 40000 h | 42 dB | 18.26 mmH2O | 4.56 W | 11500 rpm | UL | 60 °C | -10 °C | AXIAL | BALL | 40 mm | 52 g | 28 mm | 40 mm | SANYO DENKI AMERICA INC | unknown | |||||
|
DP201A/2123HSL.GN
SPC Multicomp
|
$2.7473 | Active | 230 V | 125 mA | AC FAN | 85 CFM | 43 dB | 6.35 mmH2O | 20 W | 2900 rpm | AXIAL | SLEEVE | 119 mm | 550 g | 38.5 mm | 119 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||
|
FAD1-04020BBHW11
Qualtek Electronics Corporation
|
$2.7875 | Yes | Active | 5 V | 250 mA | DC FAN | APPROVAL: UL | 8.802 CFM | 70000 h | 36 dB | 7.112 mmH2O | 1.25 W | 7800 rpm | CE;CUL;TUV | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 28 g | 20 mm | 40 mm | QUALTEK ELECTRONICS CORP | compliant | Qualtek |