Parametric results for: MC34112 under Fans/Blowers

Filter Your Search

1 - 10 of 17,113 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FFB0812SH
Delta Electronics Inc
$1.0000 Yes Active 12 V 500 mA DC FAN APPROVAL: CE 67.02 CFM 70000 h 48.6 dB 9.955 mmH2O 6 W 4500 rpm CSA;UL;VDE 60 °C -10 °C PLASTIC AXIAL BALL 3.15 mm 115 g 3.15 mm 1 mm DELTA ELECTRONICS INC unknown
2004KL-01W-B30-B00
NMB Technologies Corporation
$1.0000 Active 5 V 100 mA DC FAN 6.4 CFM 60000 h 23 dB 1.52 mmH2O 500 mW 3500 rpm UL 70 °C -10 °C PLASTIC AXIAL BALL 50 mm 20 g 10 mm 50 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
6314H
ebm-papst
$1.0000 Yes Active 24 V 1.8 A DC FAN 320.77 CFM 42500 h 58 dB 31 W 5000 rpm 65 °C -20 °C BALL 825 g EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
FFB0412SHN-F00
Delta Electronics Inc
$1.0000 Active 12 V DC FAN 24 CFM 54.3 dB 27.3 mmH2O 13000 rpm UL, CSA AXIAL BALL 40 mm 32 g 28 mm 40 mm DELTA ELECTRONICS INC compliant Delta Electronics
MC34112
SPC Multicomp
$1.0000 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown
3218J/2H4P
ebm-papst
$1.0000 Yes Active 48 V DC FAN 165 CFM 73 dB 50 W 13000 rpm 70 °C -20 °C POLYAMIDE TUBEAXIAL BALL 92 mm 281.227 g 38 mm 92 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant
AFB0412VHA-AF00
Delta Electronics Inc
$1.0000 Yes Yes Active 12 V 120 mA DC FAN APPROVAL: VDE 9.254 CFM 70000 h 40 dB 6.16 mmH2O 1.44 W 8000 rpm CE;CSA;UL 70 °C -10 °C PLASTIC AXIAL BALL 40 mm 14 g 10 mm 40 mm DELTA ELECTRONICS INC compliant Delta Electronics
MC002691
SPC Multicomp
$1.0000 Yes Active DC FAN MULTICOMP PRO unknown
612F/2-638
ebm-papst
$1.0000 Yes Active 12 V 90 mA DC FAN 17.1 CFM 20000 h 27 dB 1 W 3900 rpm 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL SLEEVE 60 mm 15 mm 60 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
MC34110
SPC Multicomp
$1.0000 Active DC BLOWER SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro