Parametric results for: TC1326-AS under Terminals and Terminal Blocks

Filter Your Search

71 - 80 of 1,369,782 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2376595-2
TE Connectivity
$0.0300 Yes Active TAB TERMINAL UL TE CONNECTIVITY LTD compliant TE Connectivity
2376582-2
TE Connectivity
$0.0300 Yes Active TAB TERMINAL UL TE CONNECTIVITY LTD compliant TE Connectivity
2299286-2
TE Connectivity
$0.0301 Yes Obsolete PUSH-ON TERMINAL FEMALE 600 V UL 16 AWG 1.4 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2299286-1
TE Connectivity
$0.0301 Yes Obsolete PUSH-ON TERMINAL FEMALE 600 V UL 20 AWG 0.6 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811444-1
TE Connectivity
$0.0301 Yes Active STRIP TERMINAL BLOCK 4 2 6 A UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811444-1
TE Connectivity
$0.0301 Yes Active STRIP TERMINAL BLOCK 4 2 6 A UL 16 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00
41560
TE Connectivity
$0.0307 Yes Yes Active FORK TERMINAL 1 UL 14 AWG 2 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00 ROHS COMPLIANT
PC250-836LT
SPC Multicomp
$0.0307 Yes Active TAB TERMINAL MALE MULTICOMP PRO unknown Multicomp Pro EAR99 8536.90.40.00
350418-1
TE Connectivity
$0.0309 Yes Yes Active WIRE TERMINAL MALE 13 A CABLE UL 18 AWG 0.84 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2178299-1
TE Connectivity
$0.0316 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity