Parametric results for: ad6623abc under Other Telecom ICs

Filter Your Search

81 - 90 of 44,517 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCV7428D13R2G
onsemi
$1.2319 Buy Yes Yes Active 12 V TELECOM CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.937 mm 4.927 mm 1.72 mm ONSEMI SOIC-8 SOIC-8 751AZ compliant onsemi
MCP2120-I/SL
Microchip Technology Inc
$1.2476 Buy Yes Yes Active 5 V CMOS TELECOM CIRCUIT 1 16 µA INDUSTRIAL R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-14 compliant Microchip 14 EAR99 8542.39.00.01
MCP2120-I/P
Microchip Technology Inc
$1.2590 Buy Yes Yes Active 5 V CMOS TELECOM CIRCUIT 1 16 µA INDUSTRIAL R-PDIP-T14 e3 Not Qualified 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.334 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-14 compliant Microchip 14 EAR99 8542.39.00.01
SX1508BIULTRT
Semtech Corporation
$1.2733 Buy Yes Active 3.3 V TELECOM CIRCUIT 1 INDUSTRIAL S-XQCC-N20 e3 1 85 °C -40 °C 260 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 3 mm 3 mm 600 µm SEMTECH CORP QFN 3 X 3 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-20 compliant SEMTECH 20 8542.39.00.01
FUSB15101MNTWG
onsemi
$1.3007 Buy Yes Yes Active TELECOM CIRCUIT e4 1 Nickel/Palladium/Gold (Ni/Pd/Au) ONSEMI QFN-20 485BH compliant onsemi 8542.39.00.01
ESP8285H08
Espressif Inc
$1.3205 Buy Yes Obsolete 3.3 V 72.2 Gbps TELECOM CIRCUIT 1 INDUSTRIAL S-XQCC-N32 e3 3 105 °C -40 °C 250 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD QFN-32 unknown Espressif Systems
PI3EQX1002B1ZLEX
Diodes Incorporated
$1.3359 Buy Yes Active 3.3 V TELECOM CIRCUIT 1 COMMERCIAL R-XQCC-N30 70 °C 260 30 30 UNSPECIFIED HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2.5 mm 4.5 mm 800 µm DIODES INC TQFN-30 compliant Diodes Incorporated EAR99 8542.39.00.01 2018-06-07
ATA8405C-6DQY-66
Microchip Technology Inc
$1.3900 Buy Yes Yes Active 3 V TELECOM CIRCUIT 1 COMMERCIAL S-PDSO-G10 e3 2 50 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MO-187, TSSOP-10 compliant Microchip
ATA8404C-6DQY-66
Microchip Technology Inc
$1.3900 Buy Yes Yes Active 3 V TELECOM CIRCUIT 1 COMMERCIAL S-PDSO-G10 e3 2 50 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MO-187, TSSOP-10 compliant Microchip
OPA2381AIDGKR
Texas Instruments
$1.4096 Buy Yes Yes Active 5 V 2 TELECOM CIRCUIT 1 AUTOMOTIVE S-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 compliant Texas Instruments 8 EAR99 8542.33.00.01