Filter Your Search
81 - 90 of 44,517 results
|
NCV7428D13R2G
onsemi
|
$1.2319 | Yes | Yes | Active | 12 V | TELECOM CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.72 mm | ONSEMI | SOIC-8 | SOIC-8 | 751AZ | compliant | onsemi | ||||||||||||
![]() |
MCP2120-I/SL
Microchip Technology Inc
|
$1.2476 | Yes | Yes | Active | 5 V | CMOS | TELECOM CIRCUIT | 1 | 16 µA | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | compliant | Microchip | 14 | EAR99 | 8542.39.00.01 | ||||||
![]() |
MCP2120-I/P
Microchip Technology Inc
|
$1.2590 | Yes | Yes | Active | 5 V | CMOS | TELECOM CIRCUIT | 1 | 16 µA | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | compliant | Microchip | 14 | EAR99 | 8542.39.00.01 | |||||||||
![]() |
SX1508BIULTRT
Semtech Corporation
|
$1.2733 | Yes | Active | 3.3 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 600 µm | SEMTECH CORP | QFN | 3 X 3 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-20 | compliant | SEMTECH | 20 | 8542.39.00.01 | ||||||||||||||
|
FUSB15101MNTWG
onsemi
|
$1.3007 | Yes | Yes | Active | TELECOM CIRCUIT | e4 | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | QFN-20 | 485BH | compliant | onsemi | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
ESP8285H08
Espressif Inc
|
$1.3205 | Yes | Obsolete | 3.3 V | 72.2 Gbps | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 105 °C | -40 °C | 250 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | QFN-32 | unknown | Espressif Systems | ||||||||||||||
|
PI3EQX1002B1ZLEX
Diodes Incorporated
|
$1.3359 | Yes | Active | 3.3 V | TELECOM CIRCUIT | 1 | COMMERCIAL | R-XQCC-N30 | 70 °C | 260 | 30 | 30 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2.5 mm | 4.5 mm | 800 µm | DIODES INC | TQFN-30 | compliant | Diodes Incorporated | EAR99 | 8542.39.00.01 | 2018-06-07 | |||||||||||||||||
![]() |
ATA8405C-6DQY-66
Microchip Technology Inc
|
$1.3900 | Yes | Yes | Active | 3 V | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PDSO-G10 | e3 | 2 | 50 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MO-187, TSSOP-10 | compliant | Microchip | ||||||||||||||||
![]() |
ATA8404C-6DQY-66
Microchip Technology Inc
|
$1.3900 | Yes | Yes | Active | 3 V | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PDSO-G10 | e3 | 2 | 50 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MO-187, TSSOP-10 | compliant | Microchip | |||||||||||||||
![]() |
OPA2381AIDGKR
Texas Instruments
|
$1.4096 | Yes | Yes | Active | 5 V | 2 | TELECOM CIRCUIT | 1 | AUTOMOTIVE | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | compliant | Texas Instruments | 8 | EAR99 | 8542.33.00.01 |