Parametric results for: TLIN2029ADRBRQ1 under Network Interfaces

Filter Your Search

1 - 10 of 25,871 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KS8993
Micrel Inc
$0.1375 No Obsolete 2.5 V CMOS INTERFACE CIRCUIT 1 330 µA COMMERCIAL R-PQFP-G128 e0 Not Qualified 3 70 °C 240 30 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm MICREL INC QFP PLASTIC, QFP-128 128 not_compliant 8542.39.00.01
TJA1145T,118
NXP Semiconductors
$0.1649 Yes Obsolete 1 1 Gbps CAN TRANSCEIVER 1.5 mA R-PDSO-G14 Not Qualified 1 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant 8542.39.00.01 EAR99 NXP
TJA1021T/20/C,112
NXP Semiconductors
$0.2000 Yes Obsolete 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 compliant 8542.39.00.01 NXP SOT96-1
NCV7351FD13R2G
onsemi
$0.2135 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.937 mm 4.927 mm 1.727 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi 751-07
TJA1081TS,118
NXP Semiconductors
$0.2337 Yes Active 5 V 1 10 Gbps INTERFACE CIRCUIT 1 37 µA R-PDSO-G16 e4 Not Qualified 1 260 AEC-Q100 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 5.3 mm 6.2 mm 2 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 16 compliant 8542.39.00.01 NXP SOT338-1
TJA1027TK/20,118
NXP Semiconductors
$0.3397 Yes Active LIN TRANSCEIVER 1 260 30 NXP SEMICONDUCTORS SON 8 compliant 8542.39.00.01 NXP SOT782-1
TJA1027T/20,118
NXP Semiconductors
$0.3597 Yes Active 12 V INTERFACE CIRCUIT 1 R-PDSO-G8 e3 1 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 8 compliant 8542.39.00.01 EAR99 NXP SOT96-1
TJA1021T/20/C,118
NXP Semiconductors
$0.3623 Yes Not Recommended 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP-8 8 compliant 8542.39.00.01 EAR99 NXP SOT96-1
ATA6561-GAQW-N
Microchip Technology Inc
$0.3624 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 150 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 8542.39.00.01 EAR99 Microchip
TJA1027T/20/1J
NXP Semiconductors
$0.3728 Yes Active 12 V INTERFACE CIRCUIT 1 R-PDSO-G8 e4 1 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOIC 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 8 compliant NXP SOT96-1