Filter Your Search
31 - 40 of 25,872 results
![]() |
TJA1029T,118
NXP Semiconductors
|
$0.5261 Buy | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, SOT96-1, MS-012, SO-8 | 8 | SOT96-1 | compliant | NXP | |||||||||||||||||
|
NCV7329MW0R2G
onsemi
|
$0.5384 Buy | Yes | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | S-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ONSEMI | DFNW-8 | DFN-8 | 507AB | compliant | onsemi | 8542.39.00.01 | ||||||||
![]() |
TJA1051TK/3/1J
NXP Semiconductors
|
$0.5394 Buy | Yes | Not Recommended | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | 1 | 70 mA | S-PDSO-N8 | 1 | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | SON | HVSON-8 | 8 | SOT782-1 | compliant | NXP | 8542.39.00.01 | EAR99 | |||||||||||||
![]() |
TLIN1029DRBTQ1
Texas Instruments
|
$0.5439 Buy | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 2017-11-08 | ||||||||
![]() |
DP83825IRMQR
Texas Instruments
|
$0.5452 Buy | Yes | Yes | Active | 3.3 V | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 2019-09-07 | |||||||||||
![]() |
TCAN1051DRBTQ1
Texas Instruments
|
$0.5494 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 2017-06-19 | |||||||
![]() |
TCAN1051GDRBTQ1
Texas Instruments
|
$0.5494 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 2017-06-19 | |||||||
![]() |
TCAN1051GVDRBTQ1
Texas Instruments
|
$0.5494 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 2017-06-19 | |||||||
![]() |
TJA1057GTKZ
NXP Semiconductors
|
$0.5504 Buy | Yes | Active | INTERFACE CIRCUIT | 1 | 260 | NXP SEMICONDUCTORS | SON | 8 | SOT782-1 | compliant | NXP | |||||||||||||||||||||||||||||||||||
![]() |
TLIN2029DRBRQ1
Texas Instruments
|
$0.5650 Buy | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 2017-11-08 |