Filter Your Search
21 - 30 of 25,872 results
![]() |
TLIN2027DRQ1
Texas Instruments
|
$0.4774 | Yes | Yes | Active | 14 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 3.895 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2020-07-03 | Texas Instruments | |||||||
![]() |
TLIN1029MDRBRQ1
Texas Instruments
|
$0.4786 | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-04-19 | Texas Instruments | |||||||||||
![]() |
TJA1042TK/3,118
NXP Semiconductors
|
$0.4840 | Yes | Not Recommended | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | HVSON-8 | compliant | EAR99 | 8542.39.00.01 | NXP | SON | 8 | SOT782-1 | ||||||
|
TCAN1044AVDRBRQ1
Texas Instruments
|
$0.4867 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | ESD Value for CANH, CANL wrt gnd is 3B | 1 | 130 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||
![]() |
TJA1057GTJ
NXP Semiconductors
|
$0.5100 | Yes | Not Recommended | 5 V | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 8 | SOT96-1 | |||||||||
![]() |
TLIN2027DRBRQ1
Texas Instruments
|
$0.5128 | Yes | Yes | Active | 14 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | 8542.39.00.01 | 2020-07-03 | Texas Instruments | |||||||
|
TLIN2029ADRBRQ1
Texas Instruments
|
$0.5140 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | ||||||||||
![]() |
TJF1051T/3,118
NXP Semiconductors
|
$0.5165 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | SUPPORT CIRCUIT | 1 | 70 µA | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 8 | SOT96-1 | |||||||
![]() |
TLIN1029DQ1
Texas Instruments
|
$0.5226 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2017-11-08 | Texas Instruments | |||||||||
![]() |
TLIN2029DRQ1
Texas Instruments
|
$0.5226 | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2017-11-08 | Texas Instruments |