Parametric results for: tlk2201ircp under Network Interfaces

Filter Your Search

81 - 90 of 25,871 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLE9250XLEXUMA1
Infineon Technologies AG
$0.6574 Buy Yes Active 5 V INTERFACE CIRCUIT 1 S-PDSO-N8 e3 2A AEC-Q100 8 PLASTIC/EPOXY HTSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE YES Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1.1 mm INFINEON TECHNOLOGIES AG TSON-8 compliant 8542.39.00.01 Infineon
TCAN1042HD
Texas Instruments
$0.6610 Buy No Obsolete 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant 8542.39.00.01 Texas Instruments EAR99
TCAN1042HGDR
Texas Instruments
$0.6610 Buy Yes Yes Active 5 V 1 1 5 Gbps ETHERNET TRANSCEIVER 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant 8542.39.00.01 Texas Instruments EAR99
TJA1051T/1J
NXP Semiconductors
$0.6677 Buy Yes Not Recommended 5 V 1 1 Gbps CAN TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 compliant NXP SOIC 8 SOT96-1
TLIN2021DRQ1
Texas Instruments
$0.6694 Buy Yes Yes Active 24 V 1 1 20 Mbps INTERFACE CIRCUIT 1 7.5 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 3.895 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant 8542.39.00.01 Texas Instruments EAR99
TCAN1042DRBTQ1
Texas Instruments
$0.6734 Buy Yes Yes Active 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-06-19
TCAN1042GDRBTQ1
Texas Instruments
$0.6734 Buy Yes Yes Active 5 V 1 1 5 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-06-19
TCAN1042GVDRBTQ1
Texas Instruments
$0.6734 Buy Yes Yes Active 5 V 1 1 5 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-06-19
TCAN1042VDRBTQ1
Texas Instruments
$0.6734 Buy Yes Yes Active 5 V 1 1 2 Gbps ETHERNET TRANSCEIVER 1 110 mA MILITARY S-PDSO-N8 e3 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-8 compliant 8542.39.00.01 Texas Instruments EAR99 2017-06-19
LAN8710A-EZC-TR
Microchip Technology Inc
$0.6750 Buy Yes Yes Active 1.2 V 1 100 Gbps ETHERNET TRANSCEIVER 1 COMMERCIAL EXTENDED S-XQCC-N32 e3 Not Qualified 3 85 °C 260 TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 compliant 8542.39.00.01 Microchip EAR99 QFN 32