Filter Your Search
61 - 70 of 25,871 results
![]() |
TJA1051TK/3,118
NXP Semiconductors
|
$0.6227 Buy | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | S-PDSO-N8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | SON | HVSON-8 | 8 | SOT782-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||
|
NCV7344AD13R2G
onsemi
|
$0.6266 Buy | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | ONSEMI | SOIC-8 | SOIC-8 | 751-07 | compliant | 8542.39.00.01 | onsemi | 2018-03-23 | ||||||||
![]() |
DP83825IRMQT
Texas Instruments
|
$0.6267 Buy | Yes | Yes | Active | 3.3 V | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-09-07 | |||||||||||
|
NCV7349D13R2G
onsemi
|
$0.6276 Buy | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC-8 | SOIC-8 | 751AZ | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
TLIN2021ADRBRQ1
Texas Instruments
|
$0.6298 Buy | Yes | Yes | Active | 8 V | 1 | 1 | 100 Mbps | LIN TRANSCEIVER | 1 | 7.5 mA | AUTOMOTIVE | S-XDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | |||||||||
![]() |
TCAN1051HGVDRBRQ1
Texas Instruments
|
$0.6378 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 5 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-19 | |||||||
![]() |
TCAN1051HVDRBRQ1
Texas Instruments
|
$0.6378 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-19 | |||||||
![]() |
TCAN1051HDRQ1
Texas Instruments
|
$0.6378 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2016-03-31 | |||||||
![]() |
TCAN1051HDRBRQ1
Texas Instruments
|
$0.6378 Buy | Yes | Yes | Active | 5 V | 1 | 1 | 2 Gbps | INTERFACE CIRCUIT | 1 | 180 mA | MILITARY | S-PDSO-N8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-06-19 | |||||||
|
NCV7344MW3R2G
onsemi
|
$0.6411 Buy | Yes | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | S-PDSO-N8 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ONSEMI | DFNW-8 | DFN-8 | 507AB | compliant | 8542.39.00.01 | onsemi |