Parametric results for: tlk2201ircp under Network Interfaces

Filter Your Search

41 - 50 of 25,874 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCAN1051GDQ1
Texas Instruments
$0.5670 Buy Yes Obsolete 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
TCAN1051VDQ1
Texas Instruments
$0.5670 Buy Yes Obsolete 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
TCAN1051GVDQ1
Texas Instruments
$0.5670 Buy Yes Yes Active 5 V 1 1 5 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
TCAN1051DQ1
Texas Instruments
$0.5670 Buy Yes Obsolete 5 V 1 1 2 Gbps INTERFACE CIRCUIT 1 180 mA MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 2016-03-31 Texas Instruments
NCV7344D13R2G
onsemi
$0.5783 Buy Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.9 mm 6 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC-8 751-07
NCV7342D13R2G
onsemi
$0.5824 Buy Yes Yes Active 5 V CMOS 1 1 Gbps CAN TRANSCEIVER 1 75 mA AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.937 mm 4.9276 mm 1.7272 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC 8 751AZ 8
TJA1028T/5V0/20/1J
NXP Semiconductors
$0.5849 Buy Yes Not Recommended MIL-STD-1553 DATA BUS TRANSCEIVER e4 1 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant NXP SOIC SOT96-1 8
KSZ8081MNXCA
Microchip Technology Inc
$0.5857 Buy Yes Active 1.8 V 1 100 Gbps ETHERNET TRANSCEIVER It can also operate with 3.3V and 2.5 V 1 COMMERCIAL S-XQCC-N32 e3 2 70 °C 260 TS 16949 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
NCV7329D10R2G
onsemi
$0.5893 Buy Yes Yes Active 12 V CMOS 1 20 Mbps LIN TRANSCEIVER 1 6.5 mA AUTOMOTIVE R-PDSO-G8 e3 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC-8 751-07
NCV7422MW0R2G
onsemi
$0.5924 Buy Yes Yes Active 12 V 2 20 Mbps LIN TRANSCEIVER 2 13 mA AUTOMOTIVE R-PDSO-N14 e3 1 150 °C -40 °C 260 AEC-Q100 30 14 UNSPECIFIED HVSON SOLCC14,.12,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 650 µm DUAL 3 mm 4.5 mm 900 µm ONSEMI DFN-14 compliant 8542.39.00.01 2019-09-04 onsemi DFNW-14 507AC