Parametric results for: DP8392CV-1 under Network Interfaces

Filter Your Search

21 - 30 of 25,872 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLIN1029MDRBRQ1
Texas Instruments
$0.4786 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-04-19 Texas Instruments
TCAN1044AVDRBRQ1
Texas Instruments
$0.4867 Yes Yes Active 5 V 1 1 8 Gbps CAN FD TRANSCEIVER ESD Value for CANH, CANL wrt gnd is 3B 1 130 mA AUTOMOTIVE S-PDSO-N8 e4 2 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
TJA1057GTJ
NXP Semiconductors
$0.5116 Yes Not Recommended 5 V 1 5 Gbps INTERFACE CIRCUIT 1 70 mA R-PDSO-G8 e4 Not Qualified 1 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 8 SOT96-1
TLIN2027DRBRQ1
Texas Instruments
$0.5128 Yes Yes Active 14 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-07-03 Texas Instruments SON-8
TLIN2029ADRBRQ1
Texas Instruments
$0.5140 Yes Yes Active 12 V 1 1 20 Mbps LIN TRANSCEIVER 1 5 mA AUTOMOTIVE S-PDSO-N8 e4 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments VSON-8
TJF1051T/3,118
NXP Semiconductors
$0.5165 Yes Not Recommended 5 V 1 1 Gbps SUPPORT CIRCUIT 1 70 µA INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1
TJA1042TK/3,118
NXP Semiconductors
$0.5205 Yes Not Recommended 5 V 1 5 Gbps CAN TRANSCEIVER 1 70 mA AUTOMOTIVE S-PDSO-N8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP SON HVSON-8 8 SOT782-1
TLIN1029DQ1
Texas Instruments
$0.5226 Yes Yes Active 12 V 1 1 20 Mbps ETHERNET TRANSCEIVER 1 5 mA AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2017-11-08 Texas Instruments
TLIN2029DRQ1
Texas Instruments
$0.5226 Yes Yes Active 12 V 1 20 Mbps ETHERNET TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 3.895 mm 4.905 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2017-11-08 Texas Instruments SOIC-8
NCV7344MW0R2G
onsemi
$0.5257 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE S-PDSO-N8 1 150 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 900 µm ONSEMI compliant 8542.39.00.01 onsemi DFNW-8 DFN-8 507AB