Parametric results for: CPC5621ATR under Modems

Filter Your Search

41 - 50 of 4,434 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0220112VSCR3470
IXYS Corporation
Check for Price Transferred IXYS CORP , compliant 8542.39.00.01
MSM6951BRS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 5 V CMOS -5 V 20 mA COMMERCIAL R-PDIP-T42 e0 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LAPIS SEMICONDUCTOR CO LTD DIP, DIP42,.6 unknown 8542.39.00.01
SM96AC-H2-D2-A1-P1
Conexant Systems Inc
Check for Price No No Obsolete 5 V 9 Mbps MODEM-DATA/FAX FULL DUPLEX 9.6 kbps 1 110 mA COMMERCIAL R-XDMA-P63 e0 Not Qualified 70 °C 63 UNSPECIFIED DIP DIP64(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2 mm DUAL 24 mm 64.54 mm 15.21 mm CONEXANT SYSTEMS DIP, DIP64(UNSPEC) compliant 8542.39.00.01
TS7514CP
STMicroelectronics
Check for Price Yes Yes Active 5 V CMOS 1 Mbps PROGRAMMABLE MODEM -5 V 1 30 µA COMMERCIAL R-PDIP-T24 e3 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm STMICROELECTRONICS DIP, DIP24,.6 compliant 8542.39.00.01 DIP 24
MSM6882-3GS-K
OKI Electric Industry Co Ltd
Check for Price Obsolete 3.6 V CMOS 2 Mbps MODEM 1 OTHER R-PDSO-G24 Not Qualified 70 °C -25 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.9 mm 15.95 mm 2.5 mm OKI ELECTRIC INDUSTRY CO LTD SOP, unknown 8542.39.00.01 SOIC 24
Z0292212VSCR3796
Zilog Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-SUPPORT CIRCUIT DATA RATE MIN:75BPS 1 100 µA COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm ZILOG INC QCCJ, LDCC44,.7SQ unknown 8542.39.00.01 LCC 44
MSM6994-02JS
OKI Electric Industry Co Ltd
Check for Price Obsolete 5 V MODEM-SUPPORT CIRCUIT 1 COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.8 mm OKI ELECTRIC INDUSTRY CO LTD QCCJ, unknown 8542.39.00.01 LCC 68
XE3314C-ITR
Xecom Inc
Check for Price Obsolete XECOM INC , unknown
SM96ACW-H1-D4-A1-P0
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX FULL DUPLEX 9.6 kbps 1 82 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2 mm DUAL 24 mm 64.54 mm 15.21 mm CONEXANT SYSTEMS , compliant 8542.39.00.01
S3531-P
AMI Semiconductor
Check for Price Transferred 5 V MODEM -5 V 1 COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL AMI SEMICONDUCTOR unknown