Filter Your Search
41 - 50 of 4,342 results
|
SSI73M376-CH
Silicon Systems Inc
|
Check for Price Buy | No | Obsolete | 5 V | 17 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
MT9122AE
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 5 V | CMOS | ISDN ECHO CANCELLER | 1 | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | MICROSEMI CORP | PLASTIC, MS-011AB, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | |||||||||||||||
|
T7250A-MC
LSI Corporation
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | BASIC | 2.4 mA | S/T | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | CCITT I.430 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DS3160N
Dallas Semiconductor
|
Check for Price Buy | No | Transferred | 3.3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | e0 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | DALLAS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
SI32261-C-FMR
Silicon Laboratories Inc
|
Check for Price Buy | Obsolete | 3.3 V | DIGITAL SLIC | 1 | COMMERCIAL | S-XQCC-N60 | 70 °C | 60 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 700 µm | SILICON LABORATORIES INC | 8 X 8 MM, ROHS COMPLIANT, QFN-60 | unknown | 8542.39.00.01 | QFN | 60 | |||||||||||||||||||||||
![]() |
DS26334GN
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 3.3 V | PCM TRANSCEIVER | 1 | 1.1 mA | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.76 mm | MAXIM INTEGRATED PRODUCTS INC | 17 X 17 MM, 1 MM PITCH, TE-CSBGA-256 | not_compliant | 8542.39.00.01 | BGA | 256 | |||||||||||||||
![]() |
RPT-87BIFSR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5.6 V | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-16 | compliant | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||||
![]() |
UCLXT315ANEA2
Intel Corporation
|
Check for Price Buy | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.177 mm | 5.334 mm | INTEL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||
![]() |
82P2284BB
Integrated Device Technology Inc
|
Check for Price Buy | No | No | Obsolete | 1.8 V | BIPOLAR | T-1(DS1) | PCM TRANSCEIVER | T-1(DS1) | 1 | INDUSTRIAL | S-PBGA-B208 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA-208 | not_compliant | 8542.39.00.01 | BGA | 208 | ||||||||||
![]() |
PSB2186P
Infineon Technologies AG
|
Check for Price Buy | No | Obsolete | 5 V | CMOS | 144 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.4 V | 7 mA | 450 mV | S/T | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT I.430 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 50.9 mm | 5.1 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 |