Parametric results for: 82v2048lbb under Digital Transmission Interfaces

Filter Your Search

31 - 40 of 4,342 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XRT83SL38IB
Exar Corporation
Check for Price Buy No No Obsolete 3.3 V CEPT PCM-30/E-1 PCM TRANSCEIVER T-1(DS1) 1 INDUSTRIAL S-PBGA-B225 e0 Not Qualified 85 °C -40 °C 225 PLASTIC/EPOXY BGA BGA225,18X18,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 19 mm 19 mm 2.45 mm EXAR CORP BGA 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-225 225 compliant 8542.39.00.01
MT9172AE
Zarlink Semiconductor Inc
Check for Price Buy No Obsolete 5 V CMOS 144 Mbps DIGITAL SLIC BASIC 1 2.4 V 400 mV S INDUSTRIAL R-PDIP-T22 e0 Not Qualified 85 °C -40 °C 260 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 10.16 mm 27.555 mm 5.33 mm ZARLINK SEMICONDUCTOR INC DIP, DIP22,.4 compliant 8542.39.00.01
SI32267-C-GM1R
Skyworks Solutions Inc
Check for Price Buy Yes Active DIGITAL SLIC e4 3 260 40 NICKEL GOLD SKYWORKS SOLUTIONS INC unknown
MTC-30132SO-I
Alcatel-Lucent
Check for Price Buy Transferred DIGITAL SLIC R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm ALCATEL MICROELECTRONICS N V SOIC SOP, 28 unknown 8542.39.00.01
LXT359QE
Level One
Check for Price Buy Transferred 5 V PCM TRANSCEIVER 1 INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING QUAD LEVEL ONE QFP , 44 unknown 8542.39.00.01
SI32290-A-ZM1R
Silicon Laboratories Inc
Check for Price Buy Yes Transferred SILICON LABORATORIES INC , unknown 8542.39.00.01 2019-11-11
SI32267-C-FM
Silicon Laboratories Inc
Check for Price Buy Obsolete DIGITAL SLIC SILICON LABORATORIES INC unknown 8542.39.00.01 2019-11-11
TP3402J
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V CMOS 144 Mbps DIGITAL SLIC BASIC 1 2.4 V 1 mA 400 mV U 18 mA COMMERCIAL R-GDIP-T20 e0 Not Qualified 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.51 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
SXT6282QE
Intel Corporation
Check for Price Buy Obsolete 3.3 V PCM TRANSCEIVER 8 INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP QFP LFQFP, 144 unknown 8542.39.00.01
78P2342JAT-IGT/A07
Teridian Semiconductor Corp
Check for Price Buy No Obsolete 3.3 V E-3 PCM TRANSCEIVER STS-1/OC-1 1 196 µA INDUSTRIAL S-PQFP-G100 Not Qualified 1 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm TERIDIAN SEMICONDUCTOR CORP LQFP-100 unknown