Parametric results for: DS2155LNC2+ under Digital Transmission Controllers

Filter Your Search

1 - 10 of 1,409 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2154L
Maxim Integrated Products
$3.2639 No No Obsolete 5 V CMOS CEPT PCM-30/E-1 FRAMER 1 COMMERCIAL S-PQFP-G100 e0 Not Qualified 3 70 °C 240 20 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC QFP 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 100 not_compliant EAR99 8542.39.00.01
PM4351-RGI
Microchip Technology Inc
$27.9441 Yes Active 3.3 V CMOS FRAMER 1 INDUSTRIAL S-PBGA-B81 e3 85 °C -40 °C 81 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES MATTE TIN BALL BOTTOM MICROCHIP TECHNOLOGY INC CABGA-81 compliant 5A991.B 8542.31.00.01 Microchip
82V2108PXG
Integrated Device Technology Inc
$38.2973 Yes Yes Transferred 3.3 V CMOS FRAMER 1 INDUSTRIAL R-PQFP-G128 e3 Not Qualified 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm INTEGRATED DEVICE TECHNOLOGY INC PQFP GREEN, PLASTIC, QFP-128 128 compliant EAR99 8542.39.00.01 PXG128
PM4358-NGI
Microchip Technology Inc
$42.8457 Yes Active 1.8 V CMOS FRAMER 1 INDUSTRIAL S-PBGA-B256 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL BOTTOM MICROCHIP TECHNOLOGY INC CABGA-256 compliant 5A991.B 8542.31.00.01 Microchip
DS26518GN+
Analog Devices Inc
$49.0195 Yes Not Recommended 1.8 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 450 mA INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.76 mm ANALOG DEVICES INC 256-CSP_BGA-17X17X1.26 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, TECSBGA-256 256 compliant Analog Devices 256-CSP_BGA-17X17X1.26 2007-02-28
DS34T108GN+
Maxim Integrated Products
$109.5445 Yes Yes Transferred 1.8 V FRAMER 1 550 µA INDUSTRIAL S-PBGA-B484 e1 Not Qualified 3 85 °C -40 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.41 mm MAXIM INTEGRATED PRODUCTS INC BGA 23 X 23 MM, ROHS COMPLIANT, HSBGA-484 484 compliant EAR99 8542.39.00.01
PM8318-FXI
Microchip Technology Inc
$485.4540 Active CMOS FRAMER 1 S-PBGA-B480 480 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 3.32 mm MICROCHIP TECHNOLOGY INC BBGA-480 compliant 5A991.B 8542.31.00.01
PM8310A-FEI
Microchip Technology Inc
$791.6142 Yes Active FRAMER 1 INDUSTRIAL S-PBGA-B896 85 °C -40 °C 896 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 31 mm 31 mm 2.24 mm MICROCHIP TECHNOLOGY INC HBBGA-896 compliant Microchip
PM5326-FEI
Microchip Technology Inc
$1,035.9586 Obsolete 1.2 V FRAMER 1 S-PBGA-B1292 1292 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL BOTTOM MICROCHIP TECHNOLOGY INC FCBGA-1292 compliant 5A991.B 8542.31.00.01
MT9074AP
Microsemi Corporation
Check for Price No No Obsolete 5 V CMOS FRAMER 1 200 mA INDUSTRIAL S-PQCC-J68 e0 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 4.57 mm MICROSEMI CORP LCC PLASTIC, MS-018AE, LCC-68 68 unknown 8542.39.00.01