Parametric results for: DS2155L+ under Digital Transmission Controllers

Filter Your Search

41 - 50 of 1,409 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2155GN+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V FRAMER 1 INDUSTRIAL S-PBGA-B100 e1 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 10 mm 10 mm MAXIM INTEGRATED PRODUCTS INC BGA 10 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, CSBGA-100 100 compliant 8542.39.00.01
L-T-8105---SC4-DB
LSI Corporation
Check for Price Yes Yes Transferred 3.3 V TIME SLOT ASSIGNER 1 275 µA COMMERCIAL S-PQFP-G208 e6 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN BISMUTH GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm LSI CORP QFP FQFP, QFP208,1.2SQ,20 208 compliant 8542.39.00.01
CX28395-19
Conexant Systems Inc
Check for Price No Obsolete 3.3 V CMOS FRAMER 16 310 mA INDUSTRIAL S-PBGA-B318 Not Qualified 1 85 °C -40 °C 318 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 27 mm 27 mm 2.44 mm CONEXANT SYSTEMS BGA BGA, 318 compliant 8542.39.00.01
PEF22554HT
Intel Corporation
Check for Price Yes Contact Manufacturer 1.8 V FRAMER 1 230 mA INDUSTRIAL S-PBGA-B160 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 160 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 15 mm 15 mm 1.6 mm INTEL CORP GREEN, PLASTIC, LBGA-160 compliant 8542.39.00.01
TSS933EBSC
Atmel Corporation
Check for Price Obsolete 5 V BICMOS FRAMER 1 MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 11.49 mm 11.49 mm 2.03 mm ATMEL CORP QLCC QCCN, 28 unknown 8542.39.00.01
BT8071AEPJ
Conexant Systems Inc
Check for Price No Obsolete 5 V CMOS FRAMER 1 INDUSTRIAL S-PQCC-J68 e0 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 25.145 mm 25.145 mm 5.08 mm BROOKTREE CORP QCCJ, LDCC68,1.0SQ unknown 8542.39.00.01
TFRA84J131BL-3
LSI Corporation
Check for Price No No Transferred 1.5 V FRAMER 1 INDUSTRIAL S-PBGA-B909 Not Qualified 2A 85 °C -40 °C 909 PLASTIC/EPOXY BGA BGA909,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 2.51 mm AGERE SYSTEMS INC BGA BGA, BGA909,34X34,40 909 unknown 8542.39.00.01
DS2141AQN
Maxim Integrated Products
Check for Price No Obsolete 5 V CMOS FRAMER 1 INDUSTRIAL S-PQCC-J44 e0 Not Qualified 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-44 compliant
T8105---BAL-DB
Broadcom Limited
Check for Price Active 3.3 V TIME SLOT ASSIGNER 1 275 mA INDUSTRIAL S-PBGA-B217 e0 Not Qualified 85 °C -40 °C 225 30 217 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 23 mm 23 mm 2.32 mm BROADCOM INC PLASTIC, BGA-217 compliant 8542.39.00.01
DS21FT44
Rochester Electronics LLC
Check for Price No No Active 3.3 V CMOS FRAMER 1 COMMERCIAL S-PBGA-B300 COMMERCIAL 4 70 °C 240 20 300 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES NOT SPECIFIED BALL 1.27 mm BOTTOM 27 mm 27 mm 2.54 mm ROCHESTER ELECTRONICS INC BGA BGA, 300 unknown