Parametric results for: DS2155L under Digital Transmission Controllers

Filter Your Search

31 - 40 of 1,409 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RS8953SPBEPF
Conexant Systems Inc
Check for Price Buy No No Obsolete 3.3 V CMOS 1.168 Gbps FRAMER 1 21.1 mA INDUSTRIAL R-PQFP-G80 e0 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 14 mm 20 mm 3.1 mm CONEXANT SYSTEMS QFP QFP-80 80 compliant 8542.39.00.01
KT8555
Samsung Semiconductor
Check for Price Buy Obsolete 5 V TIME SLOT ASSIGNER 1 1.5 mA R-GDIP-T20 Not Qualified 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.855 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, 20 unknown 8542.39.00.01
PT7A6527JE
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete PERICOM SEMICONDUCTOR CORP LCC QCCJ, 44 compliant 8542.39.00.01 EAR99
MH89790B1
Microsemi Corporation
Check for Price Buy Yes Yes Obsolete 5 V FRAMER 1 45 mA COMMERCIAL R-PDIP-T40 e3 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 33 mm 50.8 mm ZARLINK SEMICONDUCTOR INC DIP DIP, 40 compliant 8542.39.00.01
DS2152LN
Maxim Integrated Products
Check for Price Buy No Obsolete 5 V CMOS T-1(DS1) FRAMER 1 INDUSTRIAL S-PQFP-G100 e0 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC QFP 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 100 not_compliant 8542.39.00.01 EAR99
BT8200
Conexant Systems Inc
Check for Price Buy No Transferred 5 V FRAMER INDUSTRIAL S-PQCC-J84 e0 Not Qualified 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD CONEXANT SYSTEMS LCC QCCJ, LDCC84,1.2SQ 84 compliant 8542.39.00.01
TTSI004161BL-2
Avago Technologies
Check for Price Buy Active 1.5 V TIME SLOT ASSIGNER 1 INDUSTRIAL S-PBGA-B240 e0 Not Qualified 85 °C -40 °C 225 30 240 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 19 mm 19 mm 2.07 mm AVAGO TECHNOLOGIES INC BGA, unknown 8542.39.00.01
PEB2035A3P
Infineon Technologies AG
Check for Price Buy No Obsolete 5 V CMOS FRAMER 1 18 mA COMMERCIAL R-PDIP-T40 e0 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.39.00.01
DS2155GN
Maxim Integrated Products
Check for Price Buy No No Obsolete 3.3 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 INDUSTRIAL S-PBGA-B100 e0 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY FBGA QFP100,.63SQ,20 SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 10 mm 10 mm 1.41 mm MAXIM INTEGRATED PRODUCTS INC BGA 10 X 10 MM, 0.80 MM PITCH, CSBGA-100 100 compliant 8542.39.00.01 EAR99
MH89790BN
Microsemi Corporation
Check for Price Buy No No Obsolete 5 V HYBRID FRAMER 1 45 mA COMMERCIAL R-PDIP-T40 e0 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.8 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 50.8 mm 6.35 mm MITEL SEMICONDUCTOR DIP DIP, DIP40,.8 40 unknown 8542.39.00.01