Parametric results for: DS2155L under Digital Transmission Controllers

Filter Your Search

11 - 20 of 1,409 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TTSI016641BL-1
LSI Corporation
Check for Price No Transferred 1.5 V TIME SLOT ASSIGNER 1 INDUSTRIAL S-PBGA-B324 Not Qualified 85 °C -40 °C 324 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 2.51 mm AGERE SYSTEMS INC BGA BGA, 324 unknown 8542.39.00.01
MH89790BN
Microsemi Corporation
Check for Price No No Obsolete 5 V HYBRID FRAMER 1 45 mA COMMERCIAL R-PDIP-T40 e0 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.8 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.32 mm 50.8 mm 6.35 mm MITEL SEMICONDUCTOR DIP DIP, DIP40,.8 40 unknown 8542.39.00.01
TP3155N/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V CMOS TIME SLOT ASSIGNER 1 1.5 mA COMMERCIAL R-PDIP-T20 e3 Not Qualified 1 70 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.075 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
ML53612
OKI Electric Industry Co Ltd
Check for Price Transferred 3.3 V TIME SLOT ASSIGNER 1 INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 24 mm 24 mm 1.7 mm OKI ELECTRIC INDUSTRY CO LTD QFP LFQFP, 176 unknown 8542.39.00.01
DS3134
Dallas Semiconductor
Check for Price No Transferred 3.3 V CMOS FRAMER 1 COMMERCIAL S-PBGA-B256 e0 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL BOTTOM DALLAS SEMICONDUCTOR 27 X 27 MM, PLASTIC, BGA-256 unknown
DS2152LN
Maxim Integrated Products
Check for Price No Obsolete 5 V CMOS T-1(DS1) FRAMER 1 INDUSTRIAL S-PQFP-G100 e0 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC QFP 14 X 14 MM, 1.40 MM HEIGHT, LQFP-100 100 not_compliant 8542.39.00.01 EAR99
DS26519GN+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.8 V CEPT PCM-30/E-1 FRAMER 1 925 mA INDUSTRIAL S-PBGA-B484 e1 Not Qualified 3 85 °C -40 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.41 mm MAXIM INTEGRATED PRODUCTS INC BGA 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-484 484 compliant 8542.39.00.01 EAR99
TSS933EBM883
Temic Semiconductors
Check for Price No Transferred 5 V BICMOS FRAMER 1 MILITARY S-XQCC-J28 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 28 UNSPECIFIED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS LCC-28 unknown
PEB2035A3P
Infineon Technologies AG
Check for Price No Obsolete 5 V CMOS FRAMER 1 18 mA COMMERCIAL R-PDIP-T40 e0 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.39.00.01
DS26524G+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V BIPOLAR CEPT PCM-30/E-1 TIME SLOT 0/16 TRANSCEIVER T-1(DS1) 1 450 µA COMMERCIAL S-PBGA-B256 e1 Not Qualified 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.76 mm MAXIM INTEGRATED PRODUCTS INC BGA 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, TE-CSBGA-256 256 compliant 8542.39.00.01 EAR99