Parametric results for: U2760B-AFS under Cordless Telephone ICs

Filter Your Search

61 - 70 of 773 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TA31132FN-TP1
Toshiba America Electronic Components
Check for Price Buy No No Active 3.5 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 5 mA OTHER R-PDSO-G24 e0 Not Qualified 85 °C -30 °C 24 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.6 mm 7.8 mm 1.6 mm TOSHIBA CORP SSOP LSSOP, 24 unknown 8542.39.00.01
PCD5043H
NXP Semiconductors
Check for Price Buy No Obsolete 3 V CMOS CORDLESS TELEPHONE BURST MODE CONTROLLER 1 12 mA OTHER R-PQFP-G64 Not Qualified 70 °C -25 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK YES GULL WING 1 mm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP, QFP64,.7X.95,40 unknown 8542.39.00.01
TK10665QCMG
TOKO Inc
Check for Price Buy Obsolete 2.6 V CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER 1 COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified 75 °C -10 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.7 mm TOKO INC LFQFP, unknown 8542.39.00.01
SC14422DRVJG
Texas Instruments
Check for Price Buy Obsolete 3 V CMOS CORDLESS TELEPHONE BASEBAND CIRCUIT 1 S-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm NATIONAL SEMICONDUCTOR CORP LFQFP, unknown 8542.39.00.01
TEA1118AT
NXP Semiconductors
Check for Price Buy No Obsolete 2.9 V BIPOLAR CORDLESS TELEPHONE BASEBAND CIRCUIT 1 1.4 mA COMMERCIAL EXTENDED R-PDSO-G14 e4 Not Qualified 75 °C -25 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
MC145165D
Freescale Semiconductor
Check for Price Buy No Obsolete CMOS 2/3.3 V OTHER R-PDSO-G16 e0 Not Qualified 70 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.25 unknown
TRM7F-J01H
Mitsumi Electric Co Ltd
Check for Price Buy Obsolete 2.4 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 52 mA R-XXMA-X17 Not Qualified 17 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 28 mm 38.8 mm 12.1 mm MITSUMI ELECTRIC CO LTD , unknown 8542.39.00.01
U2785B-MFSG3
Temic Semiconductors
Check for Price Buy No Transferred 3 V BIPOLAR CORDLESS TELEPHONE SUPPORT CIRCUIT 1 OTHER R-PDSO-G28 e0 Not Qualified 85 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL TEMIC SEMICONDUCTORS SSO-28 unknown
U3502BM-AFL
Atmel Corporation
Check for Price Buy No Obsolete 3.6 V BIPOLAR CORDLESS TELEPHONE SUPPORT CIRCUIT 1 3.7 µA COMMERCIAL EXTENDED R-PDSO-G24 e0 Not Qualified 75 °C -25 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.4 mm 15.425 mm 2.6 mm ATMEL CORP SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
BU8241FE1
ROHM Semiconductor
Check for Price Buy Yes Yes Active 5 V CORDLESS TELEPHONE SUPPORT CIRCUIT 1 8 mA R-PDSO-G24 e3/e2 Not Qualified 260 10 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN/TIN COPPER GULL WING 1.27 mm DUAL 5.4 mm 15 mm 1.9 mm ROHM CO LTD SOIC SOP, 24 compliant 8542.39.00.01