Parametric results for: U2760B-AFS under Cordless Telephone ICs

Filter Your Search

41 - 50 of 773 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC13110FB
Freescale Semiconductor
Check for Price Buy No Obsolete 3.6 V 3.6 V 12 mA INDUSTRIAL S-PQFP-G52 e0 Not Qualified 85 °C -40 °C 52 PLASTIC/EPOXY QFP QFP52,.52SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP52,.52SQ unknown
MSM6870-3GS-VK
OKI Electric Industry Co Ltd
Check for Price Buy Obsolete 3.6 V CORDLESS TELEPHONE SUPPORT CIRCUIT 1 13 mA OTHER R-PDSO-G32 Not Qualified 70 °C -30 °C 32 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 7.9 mm 16 mm 2.5 mm OKI ELECTRIC INDUSTRY CO LTD SSOP, unknown SSOP 32 8542.39.00.01
TA31136FG
Toshiba America Electronic Components
Check for Price Buy Active 2 V BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 4.6 mA OTHER R-PDSO-G16 e2 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY SSOP SOP16,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN SILVER GULL WING 1 mm DUAL 4.6 mm 8.2 mm 1.9 mm TOSHIBA CORP SSOP, SOP16,.25,40 unknown SOIC 16 8542.39.00.01
MC13109FB
Motorola Mobility LLC
Check for Price Buy No Obsolete 2.6 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 12 mA OTHER S-PQFP-G52 e0 Not Qualified 85 °C -20 °C 52 PLASTIC/EPOXY QFP QFP52,.52SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 10 mm 10 mm 2.45 mm MOTOROLA INC QFP, QFP52,.52SQ unknown QFP 52 8542.39.00.01
PCD5041HZ
NXP Semiconductors
Check for Price Buy Obsolete 3 V CMOS CORDLESS TELEPHONE BURST MODE CONTROLLER 1 12 mA OTHER S-PQFP-G80 Not Qualified 70 °C -25 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 12 mm 12 mm 1.6 mm NXP SEMICONDUCTORS LFQFP, unknown 8542.39.00.01
U3600BM-NFNG3
Atmel Corporation
Check for Price Buy No Obsolete 3.6 V BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 29 mA COMMERCIAL EXTENDED R-PDSO-G44 e0 Not Qualified 75 °C -25 °C 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 800 µm DUAL 7.4 mm 17.925 mm 2.6 mm ATMEL CORP SSOP, SOP44,.4,32 unknown SOIC 44 8542.39.00.01
SM5130D1P
Seiko NPC Corporation
Check for Price Buy No Obsolete 3 V CMOS CORDLESS TELEPHONE SUPPORT CIRCUIT 1 7 mA COMMERCIAL EXTENDED R-PDIP-T18 Not Qualified 80 °C -30 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22 mm 5.06 mm SEIKO NPC CORP DIP, DIP18,.3 unknown 8542.39.00.01
ML5800DM
RF Micro Devices Inc
Check for Price Buy Obsolete 3.3 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 90 mA COMMERCIAL S-PQCC-N32 Not Qualified 60 °C -10 °C 32 PLASTIC/EPOXY HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 500 µm QUAD 5 mm 5 mm 1.05 mm RF MICRO DEVICES INC HQCCN, unknown QFJ 32 8542.39.00.01
SC14404BXXAG
National Semiconductor Corporation
Check for Price Buy Obsolete CMOS CORDLESS TELEPHONE BASEBAND CIRCUIT 1 S-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY FQFP QFP100,.63SQ,20 SQUARE FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.758 mm NATIONAL SEMICONDUCTOR CORP FQFP, QFP100,.63SQ,20 unknown 8542.39.00.01
NCL354TMX
National Semiconductor Corporation
Check for Price Buy Obsolete 3.3 V CMOS CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 COMMERCIAL EXTENDED R-PDSO-G56 Not Qualified 80 °C -30 °C 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 6.1 mm 14 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, unknown 8542.39.00.01