Parametric results for: MC13110AFB under Cordless Telephone ICs

Filter Your Search

11 - 20 of 773 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TK10665QCMG
TOKO Inc
Check for Price Obsolete 2.6 V CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER 1 COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified 75 °C -10 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.7 mm TOKO INC LFQFP, unknown 8542.39.00.01
UPC8139GR-7JH
NEC Electronics Group
Check for Price No Obsolete 3 V BIPOLAR CORDLESS TELEPHONE SUPPORT CIRCUIT 1 49 mA COMMERCIAL EXTENDED R-PDSO-G30 e0 Not Qualified 80 °C -30 °C 30 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm NEC ELECTRONICS CORP TSSOP, compliant 8542.39.00.01 TSSOP 30
SM5130D1P
Seiko NPC Corporation
Check for Price No Obsolete 3 V CMOS CORDLESS TELEPHONE SUPPORT CIRCUIT 1 7 mA COMMERCIAL EXTENDED R-PDIP-T18 Not Qualified 80 °C -30 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22 mm 5.06 mm SEIKO NPC CORP DIP, DIP18,.3 unknown 8542.39.00.01
S1T8527C01-Q0R0
Samsung Semiconductor
Check for Price Obsolete 3.6 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 7.5 mA COMMERCIAL S-PQFP-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 750 µm QUAD 10 mm 10 mm 2.3 mm SAMSUNG SEMICONDUCTOR INC QFP, unknown 8542.39.00.01 QFP 48
PCD5043H
NXP Semiconductors
Check for Price No Obsolete 3 V CMOS CORDLESS TELEPHONE BURST MODE CONTROLLER 1 12 mA OTHER R-PQFP-G64 Not Qualified 70 °C -25 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK YES GULL WING 1 mm QUAD 14 mm 20 mm 3.2 mm NXP SEMICONDUCTORS QFP, QFP64,.7X.95,40 unknown 8542.39.00.01
BU8241FS-T1
ROHM Semiconductor
Check for Price Yes Yes Active SUPPORT CIRCUIT 1 R-PDSO-G24 e3/e2 Not Qualified 260 10 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN/TIN COPPER GULL WING 800 µm DUAL 5.4 mm 10 mm 2.01 mm ROHM CO LTD SSOP-24 unknown SSOP 24
SM5132DS
Seiko NPC Corporation
Check for Price No Obsolete 5 V CMOS CORDLESS TELEPHONE SUPPORT CIRCUIT 1 6 mA COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 80 °C -30 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.4 mm 10.2 mm 1.7 mm SEIKO NPC CORP SOP, SOP16,.25 unknown 8542.39.00.01
FX118DW
CML Microcircuits Plc
Check for Price Obsolete 3.75 V CMOS CORDLESS TELEPHONE SUPPORT CIRCUIT 1 6 mA INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL 7.59 mm 10.49 mm CML MICROCIRCUITS LTD SOP, unknown 8542.39.00.01 SOIC 16
TRM7F-J01H
Mitsumi Electric Co Ltd
Check for Price Obsolete 2.4 V CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 52 mA R-XXMA-X17 Not Qualified 17 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MITSUMI ELECTRIC CO LTD , unknown 8542.39.00.01
SC14422DRVJG
Texas Instruments
Check for Price Obsolete 3 V CMOS CORDLESS TELEPHONE BASEBAND CIRCUIT 1 S-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm NATIONAL SEMICONDUCTOR CORP LFQFP, unknown 8542.39.00.01