Parametric results for: U2760B-AFS under Cordless Telephone ICs

Filter Your Search

1 - 10 of 773 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KS8803B
Samsung Semiconductor
Check for Price No Obsolete 5 V CMOS CORDLESS TELEPHONE SUPPORT CIRCUIT 1 7 µA COMMERCIAL EXTENDED R-PDIP-T16 e0 Not Qualified 75 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
SC14405AXXAG
National Semiconductor Corporation
Check for Price Obsolete CMOS CORDLESS TELEPHONE BASEBAND CIRCUIT 1 S-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm NATIONAL SEMICONDUCTOR CORP LFQFP, unknown 8542.39.00.01
MSM7586-01TS-K
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 3 V CMOS 384 Mbps MODEM 1 28 mA OTHER S-PQFP-G100 Not Qualified 70 °C -25 °C 100 PLASTIC/EPOXY QFP TQFP100,.63SQ SQUARE FLATPACK YES GULL WING 500 µm QUAD LAPIS SEMICONDUCTOR CO LTD QFP, TQFP100,.63SQ unknown 8542.39.00.01
TEA1118AT
Philips Semiconductors
Check for Price No Transferred 2.9 V BIPOLAR 1.4 mA OTHER R-PDSO-G14 e0 Not Qualified 70 °C -25 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
BU8242FT1
ROHM Semiconductor
Check for Price Yes Yes Active 5 V CORDLESS TELEPHONE SUPPORT CIRCUIT 1 8 mA R-PDSO-G20 e3/e2 Not Qualified 260 10 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN/TIN COPPER GULL WING 1.27 mm DUAL 5.4 mm 12.5 mm 1.9 mm ROHM CO LTD SOIC SOP-20 20 compliant 8542.39.00.01
935277007112
NXP Semiconductors
Check for Price Obsolete 5 V CORDLESS TELEPHONE SUPPORT CIRCUIT 1 8.5 mA INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS LSSOP, unknown 8542.39.00.01
TA31136F
Toshiba America Electronic Components
Check for Price Obsolete 2 V BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT 1 4.6 mA OTHER R-PDSO-G16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 4.6 mm 8.2 mm 1.9 mm TOSHIBA CORP SOIC SSOP, 16 unknown 8542.39.00.01
U2762B-BFS
Telefunken Microelectronics Gmbh
Check for Price No Transferred 2.9 V BIPOLAR CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT COMMERCIAL R-PDSO-G28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
SM5132DS
Seiko NPC Corporation
Check for Price No Obsolete 5 V CMOS CORDLESS TELEPHONE SUPPORT CIRCUIT 1 6 mA COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 80 °C -30 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.4 mm 10.2 mm 1.7 mm SEIKO NPC CORP SOP, SOP16,.25 unknown 8542.39.00.01
TA31102F(ER)
Toshiba America Electronic Components
Check for Price No No Active 5 V CORDLESS TELEPHONE SUPPORT CIRCUIT 1 6 mA OTHER R-PDSO-G16 e0 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 1 mm DUAL 4.6 mm 8.2 mm 1.9 mm TOSHIBA CORP SOIC SSOP, 16 unknown 8542.39.00.01