Filter Your Search
1 - 10 of 773 results
![]() |
MC33411BFTA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.6 V | BICMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 20 mA | COMMERCIAL | S-PQFP-G48 | e0 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | |||||
|
SC14408B80VV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | S-PQFP-G80 | e0 | Not Qualified | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 2.35 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP80,.68SQ | unknown | 8542.39.00.01 | ||||||||||||
![]() |
MC33411AFTAR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 3.6 V | BICMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 20 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | QFP | LFQFP, | 48 | unknown | 8542.39.00.01 | |||||||||
|
PCD5043H
Philips Semiconductors
|
Check for Price | No | Transferred | CMOS | 12 mA | OTHER | R-PQFP-G64 | e0 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | |||||||||||||
|
PCD5041T
NXP Semiconductors
|
Check for Price | Obsolete | BURST MODE CONTROLLER | 1 | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | unknown | |||||||||||||||||||
|
TA31136FNG(EL,HZ)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 4.6 mA | R-PDSO-G16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.6 mm | TOSHIBA CORP | 0.225 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-16 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
MC13110AFTA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.6 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 10.5 mA | INDUSTRIAL | S-PQFP-G48 | e0 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | ||||||
![]() |
U2786B-MFSG3
Atmel Corporation
|
Check for Price | No | Obsolete | 3 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 9.055 mm | 1.45 mm | ATMEL CORP | SOIC | SSOP, | 28 | unknown | 8542.39.00.01 | |||||||||
![]() |
MB86468
FUJITSU Limited
|
Check for Price | Obsolete | 5 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 19 mA | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 2.7 mm | FUJITSU LTD | QFP | PLASTIC, QFP-48 | 48 | unknown | 8542.39.00.01 | ||||||||||
![]() |
TB31261AF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.6 V | BICMOS | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 33.3 µA | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | TOSHIBA CORP | QFP | QFP, QFP52,.52SQ | 52 | unknown | 8542.39.00.01 |